Overview of 881545-1 by TE Connectivity
The 881545-1 by TE Connectivity is a jumper, open top, classified as a shunt with a handle, designed for use with PCB connectors. This component features two positions and a pitch spacing of 2.54mm. As a low-profile component with plating thickness of 15u inches, it is intended to facilitate electrical connections while maintaining a minimal footprint on the device. Crafted for a broad operating temperature range from -65 °C to 105 °C, and supporting a rated current of 3A, the 881545-1 is an essential accessory in applications requiring resilient and reliable temporary or permanent jumper connections on printed circuit boards.
This part is specifically designed to be durable and efficient, encased in a thermoplastic insulator material, UL94V-0 rated, providing resistance against flammability. Its design includes a polarized housing which aides in preventing incorrect insertion, enhancing its reliability. Furthermore, the connector is RoHS compliant, ensuring that it meets the latest environmental standards concerning the restriction of hazardous substances.
Industry Applications for 881545-1
Given its specifications and design attributes, the 881545-1 by TE Connectivity could potentially serve a critical role across various industries. Here are some plausible applications in selected fields:
- Consumer Electronics: This component might be used in devices like home automation systems, computers, and gaming consoles, where precise and reliable PCB connections are crucial. The ease of use provided by the handle and its operational temperature range make it suitable for these applications.
- Automotive: In the automotive sector, the 881545-1 could potentially be utilized in vehicle infotainment systems or electronic control units where tight and secure jumper connections are required. The component’s capacity to withstand a wide range of temperatures and its robust design would be particularly beneficial in the varying environments experienced in automotive applications.
- Energy and Power Systems: In power supply units or energy management systems, where stability and safety are key, this component might play a vital role due to its high flammability rating and secure locking feature.
- Transportation and Logistics: For electronic systems in transportation infrastructure, such as signalling equipment, the reliability and quality of components such as the 881545-1 are critical. Its capability to operate effectively across a broad temperature spectrum and its robustness, ensure continued performance in these applications.
It is critical to note that these potential industry applications are conceptual and illustrative. Confirmation of this part’s suitability for specific products or systems needs confirmation from engineering and design teams, complying with industry standards and relevant application requirements.
About TE Connectivity
TE Connectivity is a renowned global leader in connectivity and sensor solutions, deeply entrenched in various industrial sectors ranging from automotive to energy. Within the domain of Other Interconnects, TE Connectivity offers a broad range of innovative products designed for environments demanding high precision and reliability. The 881545-1 is just one example of TE Connectivity’s commitment to high-quality, dependable connection solutions, which also encompass a wide variety of similar connectivity solutions. TE Connectivity consistently drives innovation in the field, ensuring their products not only meet but often exceed industry standards.
Where to Find 881545-1 by TE Connectivity
For those interested in purchasing the 881545-1, it is advisable to research this component on findchips.com. On our platform, one can verify current stock levels and compare real-time pricing from multiple distributors. While the part has historically been available at distributors such as New Advantage Corporation, Master Electronics, LCSC, and DigiKey, availability can fluctuate. Additionally, the Other Interconnects link can be used to explore alternate parts offered by TE Connectivity or other manufacturers.