89126-0103 by 3M Interconnect

Overview of 89126-0103 by 3M Interconnect

The 89126-0103 by 3M Interconnect is a board connector featuring 26 contacts arranged in two rows. This female socket has a pitch of 0.1 inches and uses an insulation displacement contact (IDC) terminal for connection, which is efficient for assembling multi-wire ribbon cables without stripping. It comes with a locking mechanism, ensuring a secure attachment and reliable connectivity. The insulator is made from gray-colored glass-filled polybutylene terephthalate, which offers excellent strength and stability in a variety of environmental conditions.

Additionally, the contact material is phosphor bronze, renowned for its good conductivity and resistance to corrosion. Contacts are gold plated, enhancing their reliability in terms of corrosion resistance and electrical conductivity. With an operating temperature range from -55 °C to 105 °C and insulation resistance of one billion ohms, this connector assures durability and performance in challenging environments. This part, deemed RoHS compliant, adheres to current environmental standards restricting the use of hazardous substances in electronic components.

Industry Applications for 89126-0103

This part might be suitably employed in various technology and industrial sectors due to its robust design and specifications. Some potential applications include:

  • Telecommunications: The gold-plated contacts and high reliability might make it useful for telecommunications infrastructure where stable connections are critical under various environmental conditions.
  • Computing and Data Storage: Data servers and storage devices might use this type of IDC connector for reliable, high-density cable connections that demand consistent performance over a broad temperature range.
  • Consumer Electronics: In devices like home computers and gaming consoles, the locking feature and durable insulator might provide the robustness needed for consumer-grade electronics subjected to frequent use.
  • Medical Imaging: If confirmed for compliance with specific medical standards, this connector could be utilized for the internal wiring of medical diagnostic equipment, which requires precise connections and high reliability.
  • Electronic Manufacturing: With its easy-to-use IDC termination, this connector might be favored in manufacturing processes for quick assembly in a variety of electronic products.

It is important to note that these potential industry applications are conceptual and illustrative. They require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About 3M Interconnect

3M Interconnect, a division of the globally recognized 3M Company, specializes in the development and production of innovative connectivity solutions for a wide range of industries. 3M Interconnect is well-regarded for its commitment to providing high-quality, reliable connectors that meet stringent industry standards. Specifically, within the realm of Headers and Edge Type Connectors, the company offers a diverse array of products, including those similar to the 89126-0103, designed to address various technical challenges in connectivity.

Where to Find 89126-0103 by 3M Interconnect

For engineering and procurement professionals looking to purchase the 89126-0103 connector, our site, findchips.com, is an excellent resource. Here you can access the current stock levels and pricing, facilitating an efficient purchase process. Historically, distributors such as Interstate Connecting Components, TTI, and DigiKey have carried this part. However, inventory can fluctuate, so verifying availability on findchips.com is recommended. Additionally, the site offers access to alternate parts within the Headers and Edge Type Connectors category, potentially offered by 3M Interconnect or other manufacturers.

Compare pricing for 89126-0103 and other Headers and Edge Type Connectors / Connectors at findchips.com