9-103325-0 by TE Connectivity

Overview of 9-103325-0 by TE Connectivity

The part number 9-103325-0 refers to a right-angle connector header with 40 positions, part of the Headers and Edge Type Connectors subcategory. Manufactured by TE Connectivity, this component features a pin spacing of 2.54mm, ideal for general-purpose applications requiring reliable board-to-board or board-to-wire connections. The connector’s body measures 3.984 inches in length and is designed with a right angle mounting style, allowing for a vertical mounting of circuit boards or similar applications.

Its construction includes a black polyethylene insulator that supports high durability and thermal stability, with an operating temperature range from -65°C up to 105°C. The contacts, made with a tin finish over a nickel barrier, ensure effective signal conductivity while resisting corrosion. This part supports lead-free and RoHS-compliant manufacturing credentials, making it suitable for a wide range of industries focusing on environmental compliance. The factory lead time for this part is currently set at 7 weeks and 3 days from the date of this writing, reflecting its active production status.

Industry Applications for 9-103325-0

The 9-103325-0 connector could potentially find utility across multiple industries due to its versatile features and specifications. Here are some illustrative examples:

  • Consumer Electronics: This type of connector might be used in devices like home audio systems, where reliable and durable interconnections are essential. The high insulation resistance and the ability of these connectors to operate over a wide temperature range make them suitable for such applications.
  • Computing and Data Storage: In data centers, effective signal transmission is crucial. The operational reliability and general-purpose utility of 9-103325-0 could make it a candidate for server motherboard connections that require right-angle headers.
  • Healthcare: Medical monitoring equipment, which needs to maintain stable and reliable connections under various environmental conditions, could also incorporate this part for internal data and power transfers. The flame retardancy provided by the UL 94V-0 classification is particularly beneficial in ensuring safety in such sensitive applications.
  • Audio and Video Systems: Given the rated current and voltage capabilities of this part, it might be utilized in professional-grade audio/video equipment, where stable connections and environmental resistance are necessary for long-lasting performance.

Note that these potential industry applications are only conceptual/illustrative and would require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in technology and manufacturing, specializing in various electronic components, including an extensive range of connectors like the Headers and Edge Type Connectors. The company is known for its focus on producing high-quality, reliable parts suitable for a wide array of applications, spanning automotive, industrial machinery, telecommunications, and more. Within the connectors category, TE Connectors typically features advanced technology that serves both standard and unique assembly requirements. TE’s innovations are often reflected in its products, like the 9-103325-0, which meet rigorous standards for performance and durability.

Where to Find 9-103325-0 by TE Connectivity

If you are looking to purchase the 9-103325-0, findchips.com is an excellent resource to check current stock levels and pricing from various distributors. Historically, distributors such as Master Electronics, Chip1Stop, Avnet Abacus, and Mouser Electronics have stocked this part, among others. To find alternate parts or other offerings by TE Connectivity in the category of Headers and Edge Type Connectors, make use of the provided filters and search options on our website.

Compare pricing for 9-103325-0 and other Headers and Edge Type Connectors / Connectors at findchips.com