9-103329-0 by TE Connectivity

Overview of 9-103329-0 by TE Connectivity

The 9-103329-0 is a board connector designed to meet the demands of various electronic applications. This part features a configuration of 40 contacts arranged in a single row, with a male right-angle design that connects through solder terminals. The connector has a pitch of 0.1 inches, making it suitable for compact spaces where space optimization is crucial. The insulator is black, and the part is constructed with a polyethylene material, ensuring durability and reliability in application.

Manufactured by TE Connectivity, this connector is classified under the subcategory of Headers and Edge Type Connectors in the broader category of connectors. The 9-103329-0 part is currently active in the market, demonstrating TE Connectivity’s commitment to providing reliable electronic components. The connector is RoHS compliant, Pb-free, and adheres to various standards, reaffirming its suitability in modern applications.

The part also boasts a high insulation resistance of 5 GΩ and has an operational temperature range of -65 °C to 105 °C, which may be beneficial in diverse environmental conditions. Although the factory lead time is currently noted to be 13 weeks, this detail is subject to change based on manufacturing schedules and demand.

Industry Applications for 9-103329-0

The 9-103329-0 connector could find application across various industries due to its versatile nature and specific design features. Potential applications might include:

  • Aerospace and Defense: This connector might be utilized in avionics systems where reliable connectivity is critical. Its ability to withstand temperatures from -65 °C to 105 °C may support applications in extreme environments. The use of materials that comply with environmental regulations is an added advantage to meet industry standards.
  • Transportation and Logistics: In this sector, connectors like 9-103329-0 could be integrated into navigation and communication equipment. The right-angle form factor may allow for better space management in vehicle control units, potentially enhancing design efficiency.
  • Robotics and Drones: Robotics applications that require compact, space-efficient components might benefit from using this connector. The strength and reliability of a right-angle connector can be crucial in reducing stress on solder joints in dynamic environments common with drone technology.
  • Renewable Energy: As renewable energy technologies advance, the demand for durable connectors in energy systems increases. The 9-103329-0 may be suitable for use in solar inverters or wind turbine controls, where reliable long-term performance is essential.

It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analyses and verification to ensure adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, catering to a variety of industries including industrial, automotive, and communications. Specifically, in the domain of Headers and Edge Type Connectors, TE Connectivity provides a wide range of products designed for seamless integration and reliability.

The manufacturer’s commitment to innovation is reflected in products like the 9-103329-0. They also produce similar connectors which exhibit robust performance characteristics, catering to varying connection needs. TE Connectivity ensures that its parts meet rigorous quality and compliance standards, enabling them to function effectively across diverse applications.

Research Price and Stock for 9-103329-0 by TE Connectivity on Findchips.com

For those interested in the 9-103329-0, it is advisable to research current stock levels and pricing via Findchips. This online platform provides a comprehensive overview of pricing and availability across various distributors. Historically, the 9-103329-0 has been available at distributors including:

  • New Advantage Corporation
  • Master Electronics
  • Mouser Electronics
  • DigiKey

It is important to visit Findchips to get the latest stock information and pricing, as availability can change frequently based on market demand and supply chain conditions. Additionally, exploring the Headers and Edge Type Connectors category may provide insight into alternate parts either from TE Connectivity or other manufacturers that could meet similar design needs.

Compare pricing for 9-103329-0 and other Headers and Edge Type Connectors / Connectors at findchips.com