Overview of 9-1393792-9 by TE Connectivity
The 9-1393792-9 is a high-frequency RF relay from TE Connectivity, with a Double Pole, Double Throw (DPDT) configuration. This component is designed for momentary operation, featuring a coil current of 0.008A, a coil voltage of 24VDC, and a coil power of 200mW. It can handle contact currents up to 3A and contact voltages up to 220VDC, making it suitable for a variety of applications requiring RF input up to 60W at frequencies as high as 900MHz. This part is designed for through-hole-straight mount installation and is RoHS compliant, ensuring its suitability for use in a wide range of environments that demand adherence to strict regulations regarding hazardous substances.
Key features of this relay include a robust design capable of supporting an electric life of 100,000 cycles, and an operating temperature range from -40°C to 85°C. The low coil current and power requirements, combined with its high insulation resistance and excellent isolation characteristics, underscore its efficiency and reliability. With a body size of 20.2mm x 10mm x 11mm, it presents a compact solution for PCB mount applications. Its design also incorporates additional features like a diode for release time optimization, contact/Output supply type AC/DC, and a sealing grade of IP67/RT3, making it a versatile choice for critical applications.
Industry Applications for 9-1393792-9
The 9-1393792-9 RF relay by TE Connectivity could potentially find application in several industries owing to its versatile specifications and capabilities. While its use in specific applications requires comprehensive analysis and verification by engineering and design teams, the following industries might benefit from its deployment:
- Telecommunications: Given its high frequency capability up to 900MHz and RF input handling of 60W, this relay could be potentially used in the manufacturing of communication equipment such as routers, switches, and base stations where reliable signal routing is crucial.
- Consumer Electronics: Devices requiring RF signal management, including satellite TV installations and high-frequency consumer communication devices, might also benefit from the relay’s capabilities. The DPDT configuration provides versatility in signal switching applications.
- Industrial Automation: The relay’s ability to handle significant DC loads (3A at 220VDC) makes it a potential candidate for use in automated machinery and industrial control systems that require dependable operation within a wide temperature range.
- Computing and Data Storage: In data centers and server farms, where managing RF signals for networking equipment is essential, the low insertion loss and high isolation properties of this relay could be beneficial for maintaining signal integrity and reliability in data communications infrastructure.
- Aerospace and Defense: While specific aerospace or military standards compliance is not indicated, similar parts with appropriate certifications could potentially be used in applications demanding high reliability and performance under extreme conditions, like on-board communication systems in aircraft or unmanned aerial vehicles (UAVs).
Note: These potential industry applications are conceptual illustrations and must be thoroughly analyzed by engineering and design teams to ensure compliance with all necessary industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology leader in connectivity and sensor solutions. The company’s wide range of products, including an extensive variety of relays, underscores its commitment to innovation, reliability, and excellence. In the realm of RF Relays, TE Connectivity distinguishes itself with offerings like the 9-1393792-9, designed to meet the demands of high-frequency applications across various industries. TE Connectivity’s portfolio also features a broad spectrum of relay types, catering to a diverse array of electrical and electronic applications, from automotive to industrial, telecommunications, and beyond. Their expertise and commitment to quality make them a preferred choice for engineers and procurement specialists worldwide.
Where to Find 9-1393792-9 by TE Connectivity
For those looking to source the 9-1393792-9 RF relay, our site, findchips.com, offers a comprehensive search tool to check current stock levels and pricing from a range of distributors. Historically, this part has been available from distributors including Avnet Abacus, TTI, Bristol Electronics, and Future Electronics, among others. However, inventory can fluctuate, so we recommend using findchips.com to obtain the most current availability and pricing information. Additionally, for those seeking alternate parts to the 9-1393792-9 that might be offered by TE Connectivity or other manufacturers, exploring the RF Relays section on findchips.com could provide valuable insights and options.