Overview of 9-188275-0 by TE Connectivity
The 9-188275-0 by TE Connectivity is categorized under the Headers and Edge Type Connectors subcategory. This specific model is a Micro-Match SMD (Surface-Mount Device) female terminal strip with 20 connection points. It features a board connector type with a staggered contact pattern, designed to provide reliable connections while minimizing the space occupied on a circuit board.
With dimensions of a body breadth of 0.204 inches, a body depth of 0.21 inches, and a body length of 1.078 inches, this connector is compact yet offers a robust design suitable for various applications. It supports a mating contact pitch of 0.05 inch and a row spacing of 0.059 inch, facilitating connections in densely packed electronic assemblies. The 9-188275-0 operates within a temperature range of -40°C to +105°C, making it versatile for use in environments experiencing extreme conditions.
Additional features of significance include its high insulation resistance of 1 billion ohms and a contact resistance of just 10 mΩ, ensuring minimal signal loss during transmission. Its robust polyamide 46 insulator is red-colored, providing easy identification during installation and maintenance. Its mounting style is straight with options like locking and friction lock which are critical for ensuring secure and reliable mounting on printed circuit boards (PCBs).
Industry Applications for 9-188275-0
- Consumer Electronics: The 9-188275-0 might be utilized in consumer electronics for internal connections within devices such as laptops, cameras, or wearables, where space is limited, and reliability is critical. Its small form factor and low contact resistance could potentially be beneficial for signal integrity in compact electronic devices.
- Audio and Video Systems: In audio and video systems, this connector could possibly be used to establish connections within multi-media systems, where consistent signal transmission is necessary for maintaining audio and video quality. The high insulation resistance and operational temperature range might support enhanced performance and durability.
Note, these potential industry applications are conceptual and should be verified by engineering and design teams to ensure they meet specific requirements and industry standards.
About TE Connectivity
TE Connectivity Ltd. is a global leader in connectors and sensor solutions that are essential in today’s increasingly connected world. TE Connectivity designs and manufactures a broad range of connector and sensor products that are critical to countless advanced industries. A significant part of their product line includes Headers and Edge Type Connectors, such as the 9-188275-0, which reflect their commitment to innovation, quality, and reliability.
Within the context of connectors, particularly Headers and Edge Type Connectors, TE Connectivity offers products designed for a wide range of applications, ensuring robust solutions for both standard and complex environments. Their components frequently match the demanding requirements of specialized industries, thanks to their precision engineering and adaptation to emerging technological trends.
Where to Find 9-188275-0 by TE Connectivity
To purchase the 9-188275-0 connector, interested parties should research using platforms like findchips.com. This site provides an extensive database for parts availability and competitive pricing, including real-time inventory status from authorized distributors. Although historically available at distributors such as Master Electronics, TTI, and DigiKey, it is essential to check the current stock levels at these or other platforms via Findchips to ensure availability.
For those seeking alternatives or perhaps other products from TE Connectivity or other manufacturers, browsing the Headers and Edge Type Connectors section on Findchips is advisable. This can provide insights into similar parts that might be more readily available or offer different features that could enhance or better suit specific applications.