Overview of 90120-0762 by Molex
The 90120-0762 is a board connector characterized by its 2 contacts arranged in a single row. This male, straight-header connector features a 0.1 inch (2.54 mm) pitch and utilizes solder terminals for secure connections. It comes with locking capabilities through its design and a black insulator made from glass-filled polyester. It is part of the C-Grid III 90120 Series from Molex, and includes features like a RoHS compliant status, signaling its adherence to environmental safety standards.
This part is designed particularly for wire-to-board connections, suggesting its primary use in creating compact and reliable connections in various electronic assemblies. The solder termination type with bright tin and nickel barrier, along with a rectangular contact pattern, ensures durable connectivity with optimized electrical properties. The insulation resistance is exceptionally high at 5000000000 Ohms, indicating strong dielectric performance. Operating temperatures for this device range from -55 °C to 125 °C, making it suitable for diverse environmental conditions.
Industry applications for 90120-0762
The 90120-0762 by Molex could potentially serve in a variety of industry applications due to its versatile features and specifications. Here are some possible use cases:
- Consumer Electronics: This connector could be used in devices such as home appliances, computing equipment, and entertainment systems where compact, reliable connections are essential. The locking mechanism and high insulation resistance make it a potentially safe choice for consumer-facing products.
- Computing and Data Storage: In the context of computing hardware, such as servers and storage devices, this connector might be utilized for its high data integrity and signal clarity, supported by its reliable contact resistance and dielectric withstanding voltage.
- Telecommunications: For telecommunications equipment, which demands durable and efficient components capable of handling varying environmental conditions and electrical specifications, the 90120-0762 could be used thanks to its wide operating temperature range and high insulation resistance.
- Aerospace and Defense: Although this specific connector does not mention MIL-spec compliance, comparable parts often find their use in less critical aerospace or defense applications, especially in ground or support equipment requiring stable connections and durability within specified temperature ranges.
- Industrial Automation: This connector could potentially be utilized in PLCs, sensors, and other control systems typically used in automated manufacturing processes, due to its secure locking feature and robust electrical properties.
Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Molex
Molex is a globally recognized provider of electronic solutions, including a vast range of connectors that cater to various industrial needs. In the realm of Headers and Edge Type Connectors, Molex presents innovative products that align with contemporary technological demands. The 90120-0762 is a testament to their commitment to quality and reliability, typical of the C-Grid III 90120 Series they offer. Molex ensures that their products, like the 90120-0762, meet stringent compliance standards including RoHS and REACH, making them suitable for a broad market range.
Where to Find 90120-0762 by Molex
Interested buyers should consider checking availability and current pricing for the 90120-0762 via our platform, findchips.com. This part, as well as alternative Headers and Edge Type Connectors, is featured on our site where multiple distributors such as Chip1Stop, Avnet Asia, Mouser Electronics, and Newark have historically offered this part. For the most accurate and up-to-date information regarding stock levels and pricing, visiting our website is highly recommended.