Overview of 9031966921 by HARTING Technology Group
The HARTING 9031966921 is a Board Euro Connector, specifically a DIN signal male connector, representing a crucial component in the realm of electronic connectors. This part is designed to facilitate robust and reliable connections in a wide array of electronic applications. It is a male, right-angle connector featuring 96 contacts across three rows, adhering to a 0.1-inch pitch. Its solder terminal, locking receptacle, and rectangular contact pattern underscore its versatility and ease of integration into various circuit boards.
Characterized by its adherence to standards such as DIN 41612, the 9031966921 ensures compatibility with a broad spectrum of electronic devices and applications. Its construction from glass-filled polyethylene provides durability and resistance, accommodating operating temperatures ranging from -55 °C to 125 °C. Furthermore, the connector champions environmental consciousness, with RoHS and Pb-free compliance, signaling its minimal hazardous substance use. Notably, its insulation resistance stands at a towering one teraohm, with a contact resistance of 20 mΩ, ensuring efficient and reliable performance.
Industry Applications for 9031966921
The versatile nature of the 9031966921 may lend itself to numerous applications across varied industries. Here are some potential uses:
- Consumer Electronics: Its robust design and reliability could make it suitable for connections within consumer electronics such as home entertainment systems, gaming consoles, and smart devices.
- Computing and Data Storage: The connector’s high insulation resistance and durability may be ideal for computing infrastructure, including servers, storage arrays, and network switches.
- Industrial Control: Given its adherence to DIN standards and its operational temperature range, the 9031966921 may be suitable for industrial control panels, machinery interfaces, and automation systems.
- Telecommunications: Its durability and reliable connectivity might benefit telecommunications equipment, including routers, switches, and base station hardware.
- Automotive: Although not explicitly listed, the connector’s specifications suggest that it could potentially be used in automotive electronics, for applications requiring high-reliability connections under variable environmental conditions.
About HARTING Technology Group
HARTING Technology Group stands as a pivotal figure in the development and manufacturing of a wide range of connectors, including Headers and Edge Type Connectors like the 9031966921. This German-based company is renowned for its commitment to innovation, quality, and sustainability within the connectivity and industrial components sectors. HARTING’s portfolio encapsulates solutions tailored for data, signal, and power applications across various industries, making them a trusted partner for engineers and procurement specialists alike. The 9031966921 is a testament to HARTING’s expertise in producing connectors that meet stringent standards and diverse application needs.
Where to Find 9031966921 by HARTING Technology Group
For those looking to source the HARTING 9031966921, findchips.com is an invaluable resource. Beyond just locating this specific part, our site allows users to explore a wide range of Headers and Edge Type Connectors, potentially uncovering alternate parts offered by HARTING Technology Group or other leading manufacturers. Historically, distributors like Newark, DigiKey, RS, and Future Electronics have stocked the 9031966921, though inventory levels and pricing are subject to change. Thus, visiting findchips.com ensures you receive the most up-to-date information regarding stock availability and competitive pricing.