9032966825 by HARTING Technology Group

Overview of 9032966825 by HARTING Technology Group

The 9032966825 by HARTING Technology Group is a Din 41612 PCB Connector Receptacle featuring 96 contacts across three rows, designed for female straight mounting with a 0.1-inch pitch and solder terminals. This part is a plug-type connector, incorporating features such as being RoHS compliant, with contacts plated in gold, and designed to withstand up to 400 mating cycles. The detailed specifications reveal its suitability for high-reliability applications requiring a compact, high-density connection solution, with attributes such as a dielectric withstanding voltage of 1000VAC, insulation resistance of 1000 GΩ, and contact resistance of 15 mΩ. Further outlined specifications include its operation temperature range from -65°C to +125°C, specifying its resilience and performance under extreme conditions.

Industry Applications for 9032966825

The technical characteristics and design of the 9032966825 connector make it potentially suitable for a broad range of applications across various sectors. Given its compliance with DIN 41612 standards and robust design, here are illustrative use cases within select industries:

  • Industrial Automation: In control systems or as part of the interfacing modules for sensors, actuators, and machinery. The high density and reliable connections offered by 9032966825 could make it a good fit for this application, facilitating efficient signal transmission in automation environments.
  • Computing and Data Storage: As server and data processing technologies demand high-speed and reliable connections, the high number of contacts and the gold-plated connectors of the 9032966825 might potentially serve well in rack-mounted equipment, data centers, or network infrastructure.
  • Telecommunications: For telecommunications infrastructure, including switches, routers, and other networking equipment where dependable connections are crucial. The characteristics of the 9032966825, such as high insertion and withdrawal forces and extensive insulation resistance, might support high-performance requirements.
  • Consumer Electronics: In applications such as high-end audio and video equipment, the connector might be used due to its excellent contact resistance and durability, ensuring quality signal transmission over numerous cycles of use.
  • Electronic Manufacturing: For use in the manufacturing equipment used to produce and test electronic components and systems. The 9032966825’s robust design and specifications potentially ensure reliability in the manufacturing process.

Note that these potential industry applications of the 9032966825 connector are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About HARTING Technology Group

HARTING Technology Group specializes in the field of electrical, electronic, and optical connection, transmission, and networking. Well-recognized for their contributions to the development and manufacturing of high-quality connectors, HARTING’s offerings are extensive in the realm of Headers and Edge Type Connectors. The 9032966825 is an example of the company’s commitment to producing durable, efficient, and high-performance components. With products designed to meet rigorous standards, HARTING is a key player in providing solutions that ensure reliability and endurance across various applications, from industrial and automotive to telecommunications and beyond.

Where to Find 9032966825 by HARTING Technology Group

To procure the 9032966825 connector or explore alternatives, it is recommended to start your search on findchips.com. The platform enables users to compare pricing and stock from multiple distributors. Historically, distributors such as New Advantage Corporation, TME, Heilind Electronics, and Mouser Electronics have listed the 9032966825, though stock levels and availability can vary over time. By utilizing findchips.com, procurement professionals and engineers can get up-to-date information on stock availability and competitive pricing for the 9032966825 and other Headers and Edge Type Connectors that might be offered by HARTING Technology Group or other manufacturers.

Compare pricing for 9032966825 and other Headers and Edge Type Connectors / Connectors at findchips.com