Overview of 9061486901 by HARTING Technology Group
The 9061486901 is a board Euro connector with 48 contacts arranged in three rows. It features a male, right-angle configuration suitable for printed circuit boards (PCBs). The contacts have a 0.2-inch pitch and are connected via solder terminals. This particular model is a receptacle type, adhering to the DIN 41612 standard specification, which is common in high-density connector systems for board-to-board interconnections.
Manufactured by HARTING Technology Group, this connector is part of the Headers and Edge Type Connectors subcategory. This product is active in the lifecycle and remains compliant with RoHS and REACH environmental standards. It is notable for its glass-filled polyethylene insulator material and gold over nickel termination finish, aiming for a reliable and durable connection.
Industry Applications for 9061486901
The 9061486901 connector could potentially serve a wide array of industries due to its robust design and specifications. This section illustrates possible applications across various sectors, emphasizing that these are only conceptual scenarios and each use must be precisely evaluated:
- Industrial Automation: This connector might be utilized in control systems, where reliable and durable connections are essential for managing automated operations. Attributes such as the high dielectric withstanding voltage (1550 VAC) and a wide operating temperature range (-65 °C to 125 °C) make it suitable for environments exposed to high voltages and extreme temperatures.
- Telecommunications: The connector could potentially be used in communication infrastructure equipment, like servers and switches. The gold over nickel contact finish helps ensure reliable long-term connectivity which is vital in communications technology.
- Computing and Data Storage: Given its high number of contact points and the standard DIN 41612 conformance, the connector might be leveraged in large-scale data storage equipment, which requires multiple and reliable connections to handle data throughput efficiently.
- Consumer Electronics: This connector could potentially be found in home theater systems, video game consoles, or other multimedia devices, where multiple input/output connections are needed. The right-angle mounting might allow more compact device design.
- Transportation and Logistics: The robustness provided by 94V-0 flammability rating and polarization key feature might make this connector suitable for applications in vehicular technology where connections need protection against mechanical stress and fire hazards.
Note that the above-mentioned industry applications are illustrative and would require detailed analysis and verification by engineering teams to ensure compliance with specific industry standards and requirements.
About HARTING Technology Group
HARTING Technology Group is renowned for its sophisticated connectivity solutions which prominently include Headers and Edge Type Connectors. The firm focuses on producing highly reliable connectors suited for a diverse range of commercial and industrial applications. Manufacturing products like 9061486901, HARTING upholds rigorous standards in engineering and innovation. Their connectors are designed to meet stringent industry demands, evident in their adherence to international standards and deployment in critical systems across numerous sectors.
Where to Find 9061486901 by HARTING Technology Group
To source the 9061486901, prospective buyers should utilize platforms like findchips.com. The part, together with other Headers and Edge Type Connectors, can be compared and sourced effectively through this channel. While distributors such as New Advantage Corporation, Powell Electronics, and Mouser Electronics have historically stocked this part, it is recommended that customers check current availability and pricing directly on findchips.com to ensure the best purchase decision.