91814-3110 by Molex

Overview of 91814-3110 by Molex

The 91814-3110 is a board connector designed specifically for applications requiring reliable and efficient electrical connections. This part features 10 contacts arranged in 2 rows, utilizing a male right-angle configuration with a 0.1 inch pitch. Its solder terminal connection ensures a secure and durable link to the circuit board, and the connector is equipped with a locking mechanism for enhanced stability during operation. The insulator is black, adding to its versatility in various applications.

This component is part of the headers and edge type connectors category, which plays a crucial role in connecting different electronic components within a circuit. The Headers and Edge Type Connectors category includes a wide range of connectors suited for various applications, and the 91814-3110 is compliant with both RoHS and REACH standards, indicating its suitability for modern environmentally-conscious manufacturing practices.

In terms of performance attributes, the 91814-3110 offers a dielectric withstanding voltage of 700 VAC, making it suitable for a variety of operating conditions, while maintaining an impressive insulation resistance of 1,000,000,000 ohms. The connector’s operating temperature range spans from -55 °C to 125 °C, allowing for versatility in different environmental conditions. Additional specifications include a rated current of 3 A and a contact resistance of 20 mΩ, which may facilitate reliable signal transmission in a range of applications.

Industry Applications for 91814-3110

Given the specifications and attributes of the 91814-3110, this part might find applications across several industries:

  • Consumer Electronics: The 91814-3110 could potentially be used in various consumer electronics devices such as televisions, digital cameras, and gaming consoles. Its right-angle design may allow for efficient space utilization on circuit boards. Additionally, the reliable locking mechanism and robust construction might help ensure uninterrupted performance in portable devices.
  • Internet of Things (IoT): In the rapidly growing IoT sector, connectors like the 91814-3110 might be utilized in smart home devices, wearable technology, and sensors. The compact size and high-temperature tolerance may make it suitable for applications requiring both durability and adaptability in fluctuating environmental conditions.
  • Computing and Data Storage: The connector’s potential applications in computing could include use in motherboards, HDD connectors, and other peripheral devices. The solder terminal type may offer a secure connection, allowing devices to perform optimally while contributing to a compact layout in data-sensitive applications.
  • Aerospace and Defense: Should projects in aerospace applications incorporate military standards, the 91814-3110, when analyzed for compatibility, might be used in avionics systems or communication equipment. Attention would need to be given to the environmental conditions and performance requirements typical in defense systems.
  • Telecommunications: The 91814-3110 might also be applicable in telecommunications equipment such as routers, switches, and modems. Given its performance ratings, it potentially offers reliable signal integrity and could be beneficial in high-traffic network environments.

These potential industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Additionally, similar connector types may offer alternative solutions for these applications.

About Molex

Molex is a well-established manufacturer in the electronics industry, specializing in a range of connectors, including headers and edge type connectors. The company offers a wide variety of products to fulfill diverse connectivity needs in various sectors.

The 91814-3110 exemplifies Molex’s commitment to providing high-quality, reliable electrical connections. In addition to this part, Molex produces numerous similar connectors, catering to a variety of applications in the consumer electronics, automotive, and industrial sectors. Their focus on innovation ensures that their products meet the evolving demands of modern technology.

Where to Find 91814-3110 by Molex

For those interested in purchasing the 91814-3110, it would be prudent to begin research on Headers and Edge Type Connectors at findchips.com. This platform can also assist in finding alternate parts offered by Molex or other manufacturers.

The 91814-3110 has historically been available through reputable distributors such as TestEquity LLC, Master Electronics, Mouser Electronics, and Newark. However, it is essential to check findchips.com for the most current stock levels and pricing to ensure availability before making procurement decisions.

Compare pricing for 91814-3110 and other Headers and Edge Type Connectors at findchips.com