Overview of 9200030301 by HARTING Technology Group
The 9200030301 by HARTING Technology Group is a connector accessory, specifically a bulkhead housing designed for robust industrial applications. The housing is sized 3A and crafted from metal, ensuring durability and reliability in demanding environments. It features a base bottom entry, suitable for size 3A connectors, and a protection rating of IP44. This rating indicates that the housing is protected against solid objects larger than 1mm and water splashing from any direction, making it suitable for indoor and outdoor applications where exposure to such elements is possible but not intense.
Regarding its technical specifications, the 9200030301 is active in the market and compliant with ROHS (Restriction of Hazardous Substances). However, it does not conform to specific DIN, IEC, or MIL standards, implying that while it is engineered for general industrial use, it may not meet the particular regulatory requirements specific to certain industries or military applications. The operating temperature range of this connector accessory goes up to 125°C, making it capable of performing in various environmental conditions without compromising its integrity or functionality.
Industry Applications for 9200030301
The 9200030301 bulkhead housing’s characteristics, such as its metal construction, size 3A compatibility, and IP44 rating, suggest its utility across a wide range of industries. It’s important to note that the following potential industry applications are conceptual and should be explored and verified for compliance and suitability by engineering and procurement teams.
- Industrial Automation: Given its robust design, the 9200030301 might find applications within control systems, sensors, and actuators where protection against dust and water splash is critical. Its high operating temperature range enhances its utility in environments that experience significant thermal variation.
- Telecommunications: This connector accessory could potentially serve in telecommunications infrastructure, including networking equipment and server farms, where reliable and secure connections are paramount. Its construction could help protect connections in environments that are not entirely controlled.
- Consumer Electronics: Devices such as outdoor lighting and audio systems that require a degree of environmental protection might use this type of housing to shield connectors from dust and water ingress.
- Computing and Data Storage: In computing facilities, especially those with direct exposure to industrial processes or located outdoors, the 9200030301 may be utilized to safeguard the physical connections of storage devices or servers.
- Electronic Manufacturing: During the manufacturing process, components and connections must be protected reliably; this bulkhead housing could serve as an interim solution for protecting assembly areas or during the transport of sensitive connectorized components.
The potential industry applications listed above are illustrative and require detailed analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About HARTING Technology Group
HARTING Technology Group specializes in the development and manufacturing of electrical and electronic connectors, device terminations, backplanes, network components as well as cable harnesses for networks or machinery, or for power and data application in factories. Their products are associated with Assembly Items and Connector Support solutions, including the 9200030301 connector accessory. HARTING’s solutions are designed to cater to a wide range of industrial applications, offering reliability, durability, and the high quality expected in professional electronics and automation environments.
With an extensive portfolio that includes a variety of connector housings and accessories, HARTING Technology Group has established itself as a key player in providing solutions that enhance connectivity and performance while ensuring protection in harsh and demanding conditions. These offerings not only cover a broad spectrum of standard applications but also meet the customized requirements of their clients, showcasing HARTING’s commitment to innovation and customer satisfaction.
Where to Find 9200030301 by HARTING Technology Group
To purchase the 9200030301 by HARTING Technology Group or explore alternate parts within the Assembly Items category, professionals involved in engineering and procurement are encouraged to research findchips.com. This platform provides comprehensive information on current stock levels, pricing, and availability from multiple distributors.
Historically, distributors such as New Advantage Corporation, Component Electronics, Inc., Bürklin Elektronik, and Chip 1 Exchange have stocked this part. However, availability and pricing are subject to change, and it is recommended to check the current status on findchips.com.