925590-1 by TE Connectivity

Overview of 925590-1 by TE Connectivity

The 925590-1 is a component from the Junior Power Timer Series, specifically designed as a crimp socket connector. It provides connectivity for wire gauges ranging between 15 AWG to 20 AWG, making it suitable for various applications where these wire sizes are prevalent. The connector is created from copper and finished with zinc, contributing to its durability and reliable performance in electrical connections. This part is compliant with ROHS standards, ensuring that it meets environmental regulations regarding hazardous substances.

With an active part life cycle, the 925590-1 is positioned for continual use in various applications. The connector has a rated current of 10 A, which means it can handle significant power loads, while also operating efficiently within a temperature range of -40 °C to 110 °C. The contact design is stamped, with female contact gender, which can be beneficial in various configurations within electronic assemblies. The cable entry dimensions range from a minimum of 0.079 inches to a maximum of 0.118 inches, accommodating different wire sizes and insulation thicknesses.

This part is specifically categorized under Assembly Items, falling under the broader category of Connector Support. As of the current writing, the factory lead time for this product is noted to be approximately 12 weeks and 3 days, which may be a relevant factor for procurement considerations.

Industry Applications for 925590-1

The 925590-1 connector might find potential applications across a range of industries. Below are some of the possible use cases:

  • Consumer Electronics: This connector could be utilized in devices such as televisions or audio systems where reliable connections are required for power or signal transmission. The 10 A rated current might support various subsystems in these devices, potentially enhancing performance and reliability.
  • Internet of Things (IoT): In IoT applications, the 925590-1 could serve in areas where compact and efficient connectors are needed to facilitate connections in smart devices. The compact size and reliable crimp connections might be advantageous in modular designs of IoT products.
  • Computing and Data Storage: This part might be applicable in computing hardware like disk drives or power supplies where 15 AWG to 20 AWG wire sizes are common. Its operational temperature range makes it suitable for environments with variable thermal conditions.
  • Telecommunications Equipment: The connector could potentially be used in telecom devices where secure and reliable connections are essential. Its crimp terminal type might make it ideal for connections within equipment like routers and switches.
  • Automation Controls: In industrial automation systems, 925590-1 connectors might be used to interconnect components in control systems, enhancing power distribution and operational efficiency.

It is essential to note that these potential industry applications are illustrative and require comprehensive analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Depending on the specifics of a project, there may be other similar parts that could serve these applications as well.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, known for its vast range of products that support various industries and applications. Within the specific subcategory of Assembly Items, TE Connectivity manufactures a variety of products including connector accessories that complement their extensive catalog of connectors. The 925590-1 is one of the many parts in their comprehensive offering, designed to ensure reliability and efficiency in electrical connections.

TE Connectivity also produces similar components that may be compatible with various applications, enriching their portfolio for clients looking for dependable electronic solutions. Their focus on innovation and compliance with industry standards ensures that customers receive high-quality products tailored for specific needs.

Where to Find 925590-1 by TE Connectivity

925590-1, it is recommended to research purchasing options on findchips.com. This platform provides direct access to various distributors and relevant information about stock levels and pricing.

The part has historically been available through several distributors, including:

  • Master Electronics
  • Avnet Abacus
  • DigiKey
  • Future Electronics

However, it is vital to check findchips.com for the most current availability and pricing, as stock levels can fluctuate. Additionally, you may find other Assembly Items that are similar or alternative to the 925590-1 by TE Connectivity, broaden your options for procurement.

Compare pricing for 925590-1 and other Assembly Items / Connector Support at findchips.com