Overview of 926899-1 by TE Connectivity
The 926899-1 by TE Connectivity is a macho universal mate-n-lok contact designed for crimping onto wires ranging from 16 to 13 AWG (American Wire Gauge). It features a crimp split pin design with a cross-sectional area of 2.63 mm², making it optimal for both power and signal applications. The pin itself is made from brass, which ensures durability and a reliable electrical connection. This part is typically used within the electronic parts subcategory of Assembly Items under the Connector Support category. It supports a rated voltage of 600V and can handle a rated current of 19A, with an operating temperature range from -55° C to 105° C. Moreover, this product is compliant with RoHS and has approvals from CSA, UL, and VDE standards but is not Reach compliant and does not conform to MIL, DIN, or IEC standards.
Industry Applications for 926899-1
The diverse specifications of the 926899-1 center around its adaptability in various industrial applications. Here are some potential industries and applications where this component might be utilized:
- Consumer Electronics: The pin might be incorporated in devices such as home appliances and entertainment systems, where power connections require reliable and durable contacts.
- Industrial Automation: The robust operating temperature range and high rated current and voltage make it suitable for use in automated manufacturing lines, potentially for connections within control units or power distribution modules.
- Aerospace and Defense: Although it is not MIL-spec compliant, its high-temperature range and ability to handle significant electrical loads could make it relevant for less critical subsystems within aerospace or defense equipment.
- Telecommunications: The part could be utilized in telecommunication infrastructure, possibly in power equipment or as part of the connectivity solutions in network hardware.
- Electronic Manufacturing: During the production of electronic components and devices, this pin might be used extensively, particularly in power supply units and connection modules.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a prominent player in the field of electronic connectivity and sensor solutions, with a broad spectrum of products including but not limited to connectors, sensors, and relays. Focusing on Assembly Items under Connector Support, TE Connectivity provides components like the 926899-1, which are integral to ensuring the continuity and security of electrical connections across a variety of applications. TE Connectivity’s emphasis on quality and compliance, evidenced by multiple certifications like CSA, UL, and VDE for many of their products, aligns with their goal to engineer a safer, sustainable, productive, and connected future.
Where to Find 926899-1 by TE Connectivity
To procure the 926899-1 component, potential buyers should visit findchips.com, as it provides comprehensive, up-to-date listings of stock and pricing from various distributors. Historically, the part has been available from Master Electronics, Chip 1 Exchange, Future Electronics, and DigiKey among others. However, due to changing stock levels and market conditions, it’s advisable to check current online listings for real-time availability and pricing.
In addition to checking for the 926899-1, potential purchasers could explore alternative Assembly Items that might be available from TE Connectivity or other manufacturers on the site to ensure a broader understanding and comparison of available components.