Overview of 927871-2 by TE Connectivity
The 927871-2 is an automotive contact featuring a socket design specifically tailored for crimp applications. It belongs to the Junior Timer Series and is intended for use with AMP Junior Timer Series automotive housing. This part is designed for a range of wire sizes from 23 AWG to a maximum of 20 AWG, aligning with varied application requirements. It is constructed from copper alloy, which provides good conductivity and resistance to corrosion. This component supports a rated current of 20 A, making it suitable for general automotive applications where current flow is a consideration.
The contact design is classified as female with a bellowed type style, enhancing flexibility in its use. Notably, the operating temperature range for the 927871-2 spans from -40 °C to a maximum of 110 °C, indicating a robust design apt for challenging environmental conditions often encountered in automotive settings. The part is compliant with RoHS regulations, ensuring that it is free from hazardous substances. The part is currently categorized as active in its life cycle, denoting ongoing availability and support.
Factory lead time for the 927871-2 is estimated at 13 weeks and 3 days. The contact meets several approval standards including DIN, IEC, and VDE, reinforcing its suitability for automotive applications that may require regulatory compliance.
Industry Applications for 927871-2
Given its specifications, the 927871-2 could find various applications within specific industries. The following industries may benefit from this part, depending on their design requirements:
- Automotive: The 927871-2 might be utilized in automotive lighting systems, engine management systems, or other electronic control units where crimp connections are prevalent. The socket design could facilitate easy installations and replacements, and its rated current of 20 A aligns it with many automotive circuit requirements.
- Consumer Electronics: There is potential for the 927871-2 to be integrated into consumer electronic devices that require compact, reliable connections. Its crimp termination method could be beneficial in applications where space is limited, such as in compact audio/video equipment.
- Audio and Video Systems: This part might support various audio and video devices, particularly where connections need to be made quickly and reliably. The flexibility offered by the bellowed type design could enhance connection stability in portable devices.
- Entertainment and Gaming: In gaming consoles or portable gaming devices, the 927871-2 could provide internal connections that require durability and reliability due to frequent handling and mobility.
It is important to note that these potential industry applications are only conceptual and illustrative. Detailed analysis and verification by engineering and design teams are required to ensure adherence to specific application requirements and relevant industry standards.
About TE Connectivity
TE Connectivity, a global leader in connectivity and sensors, has established a strong portfolio in the area of Assembly Items, specifically concerning Connector Support. The company manufactures a wide range of components designed to facilitate efficient and reliable connections in various applications. The 927871-2 is one example of their commitment to quality and reliability in automotive connections.
TE Connectivity offers several similar parts within the Junior Timer Series and other connector families, supporting diverse applications across different industries. Their focus on innovation and regulatory compliance ensures that their products, including the 927871-2, can meet the demanding requirements of modern electronic systems.
Research Price and Stock for 927871-2 by TE Connectivity on Findchips.com
For those considering the 927871-2, it is recommended to research current stock and pricing at Findchips. This platform provides insights into availability and cost, which can influence procurement decisions. Additionally, using the Assembly Items link can aid in discovering alternate parts that may be offered by TE Connectivity or other manufacturers.
Historically, the 927871-2 has been available through distributors such as Master Electronics, Avnet Abacus, TTI, Onlinecomponents.com, Mouser Electronics, Heilind Electronics, Future Electronics, Avnet Americas, DigiKey, and Newark. However, readers should check Findchips for the most current stock levels and pricing.