Overview of 928814-1 by TE Connectivity
The 928814-1 by TE Connectivity is an essential component within the Terminals and Terminal Blocks subcategory of Terminal Blocks, designed to deliver reliable and efficient connections in a wide array of applications. This part is a Male Disconnect Terminal, with a tab size of 6.35mm x 0.81mm (0.25″ x 0.032″) that facilitates solder connections. Comprised of brass and coated with tin for enhanced conductivity and corrosion resistance, the 928814-1 ensures lasting connections. Boasting a mounting hole diameter of 1.05mm, this component is versatile and adaptable to various mounting requirements. Its compliance with RoHS standards underscores its suitability for use in diverse environments concerned with restricting hazardous substances.
From a technical standpoint, the 928814-1 features attributes that make it particularly beneficial for engineering projects requiring fast and secure connections. Its ‘FASTON 250 TAB FLAG .032 TPBR LP’ designation indicates a low-profile tap that minimizes space usage without compromising the integrity of the connection. As an ACTIVE component within the electronic components industry, according to its life cycle code, and backed by safety approval from UL, engineers and procurement professionals can confidently integrate this terminal into their designs.
Industry Applications for 928814-1
The 928814-1, given its specifications and characteristics, can potentially cater to a broad spectrum of industry applications. While its suitability for consumer electronics and audio/video systems is evident, its use is certainly not limited to these fields. Below are possible scenarios where the 928814-1 might find utility, with a note that these applications are conceptual and should undergo thorough validation by professional engineering teams:
- Consumer Electronics: In devices such as home theater systems, gaming consoles, and personal computers, where reliable signal transmission is crucial, the 928814-1 can ensure stable connections.
- Audio and Video Systems: Professional audio equipment, speakers, amplifiers, and mixing consoles, which require the precise transmission of audio signals, might leverage the efficiency and reliability offered by the 928814-1 for internal connectivity.
- Industrial Control Systems: In environments requiring robust connections for control panels, sensors, and actuators, this terminal’s durability and compliance mandates, such as RoHS, make it a viable choice for reliable operations.
- Telecommunications Equipment: The fast and secure disconnection features provided by the 928814-1 could be advantageous in networking equipment, servers, and communication hubs for both setup and maintenance processes.
Additionally, the tin-plated brass material suggests suitability in environments where corrosion resistance and superior conductivity are priorities. Hence, its potential application areas are broadly inclusive but must be precisely determined by the specific requirements of the use case at hand.
About TE Connectivity
TE Connectivity stands as a global technology leader, specializing in connectivity and sensor solutions that are critical in today’s increasingly connected world. Within the realm of Terminals and Terminal Blocks and Terminal Blocks in general, TE Connectivity offers an expansive array of components, including the 928814-1 and similar parts, which are engineered to meet a wide range of industrial, commercial, and consumer application needs. Their products are distinguished by their quality and reliability, addressing complex challenges in various sectors, including automotive, industrial equipment, data communication systems, aerospace, and more. TE Connectivity’s commitment to innovation and sustainability, coupled with their global manufacturing presence, ensures that their components, like the 928814-1, meet the highest standards expected by their clientele.
Where to Find 928814-1 by TE Connectivity
For those in search of the 928814-1 for their projects, findchips.com offers a comprehensive and up-to-date listing of availability from various distributors. This enables engineers and procurement professionals to compare pricing, stock levels, and other critical information for making informed purchasing decisions. Historically, the part has been available at distributors such as New Advantage Corporation, Master Electronics, and Avnet Abacus, among others. Yet, for current stock levels, pricing, and potential alternatives within the Terminals and Terminal Blocks category that might be provided by TE Connectivity or other manufacturers, findchips.com serves as an invaluable resource.