Overview of 929950-00 by 3M Interconnect
The 929950-00 by 3M Interconnect is classified as an interconnection device, specifically a shorting jumper. This product features a 2-position, 2.54mm pitch spacing, which is standard for use with 0.025″ pin headers. Its body length, breadth, and depth measurements are respectively 0.195 inch, 0.095 inch, and 0.298 inch. Crafted for durability and reliability, its connector type is a plug with a female contact gender.
This jumper’s contacts are not plated and come in a rectangular pattern complemented by square pin-socket (SQ PIN-SKT) contact style, made from copper alloy. This product assures robust performance with properties such as a dielectric withstanding voltage of 2100VAC, and an insulation resistance of 1,000,000,000 ohms, making it efficient for various electronic connections. Furthermore, it is designed to withstand operating temperatures ranging from -55ºC to 100ºC and comes in a general-purpose black insulator color.
From a compliance perspective, the 929950-00 adheres to key industry standards and regulations. It is RoHS compliant, meaning it is made without certain hazardous materials, and it also meets REACH compliance. Additionally, the product is UL listed, which indicates fulfillment of safety requirements. It also has a flammability rating of 94V-0, ensuring it resists ignition under specified electrical and environmental conditions.
Industry Applications for 929950-00
The 929950-00 by 3M Interconnect could potentially serve a variety of industry applications, given its robust design and compliance features. Below are some examples, noting that these potential applications are conceptual and must be validated by engineering teams:
- Computing and Data Storage: Could be used in server motherboards or other data transmission devices where durable and reliable jumper configurations are critical for system stability.
- Consumer Electronics: Might find application in devices such as home appliances or entertainment systems where shorting jumpers help configure or reset electronic circuit settings.
- Telecommunications: May be suitable for telecommunications equipment, potentially assisting in signal routing or management within network hardware.
- Electronic Manufacturing: Could be employed during the assembly of PCBs in various electronics, offering a reliable connection option during testing phases or in final products that require user-configurable settings.
Note that these applications require detailed analysis by engineering and design teams to ensure compliance with industry-specific standards before implementation.
About 3M Interconnect
3M Interconnect, a division within the larger 3M conglomerate, which is well-versed in producing a myriad of innovative materials and electrical components across various industries. Within the realm of connectors and specifically in the Other Interconnects category, they provide solutions like the 929950-00 which are known for their reliability and compliance with environmental standards. 3M Interconnect’s product line includes a broad array of electronic interconnecting components that span across simple connectors to complex assembly products, each designed to cater to the rigorous demands of the industry.
Where to Find 929950-00 by 3M Interconnect
You can research where to purchase the 929950-00 by checking the current stock levels and pricing on findchips.com. Additionally, for alternative parts within the Other Interconnects category offered by 3M Interconnect or other manufacturers, findchips.com provides a comprehensive resource. Historically, this part has been available from distributors such as Avnet Asia, Powell Electronics, Heilind Electronics, and Mouser Electronics, among others. However, availability can vary, so checking the site will provide the latest information on this and similar products.