9320006107 by HARTING Technology Group

Overview of 9320006107 by HARTING Technology Group

The 9320006107 is a male contact accessory designed for crimp connection with a wire size ranging from 12 AWG. This part is particularly crafted for the Han C series, showcasing its compatibility with a specific product range that emphasizes robust and reliable connections for various applications. Its construction from a copper alloy not only ensures excellent conductivity but also provides durability against harsh conditions, making it suitable for a wide variety of environments. With a contact termination type of crimp and a current rating of 40A, this component is capable of handling significant power requirements while ensuring a secure and stable connection.

Further detailed by its attributes, the 9320006107 is RoHS compliant, indicating its adherence to strict environmental standards by avoiding hazardous substances in its manufacture. Noteworthy is its designation as part of the electronic parts subcategory of Assembly Items within the broader category of Connector Support. This classification underscores its role as a fundamental entity in electronic assemblies, facilitating connectivity and supporting the function of more complex systems.

Industry Applications for 9320006107

The utility and flexibility of the 9320006107 potentially extend across a diverse array of industry applications. Given its specific product properties and part attributes, several sectors might find this component particularly useful:

  • Telecommunications: Within this sector, the 9320006107 might be employed in the infrastructure for network hardware, such as routers, switches, and server farms. The robustness and the current handling capability are essential for the reliability and longevity of telecommunications equipment.
  • Industrial Automation: Automated machinery and control systems could benefit from the use of the 9320006107 for sensor connections and power distribution components. Its capacity to handle significant current and maintain connections in dynamic environments may be critical for the operational efficacy of automation systems.
  • Renewable Energy: In applications such as solar inverters and wind turbine controls, the durability and electrical specifications of the 9320006107 could provide the reliability required in these demanding conditions. The component’s robustness against environmental challenges makes it a potential fit for renewable energy technologies.
  • Data Centers: Power distribution units (PDUs) and backup power systems within data centers may incorporate connectors like the 9320006107 due to their high current rating and secure crimp connection, ensuring stable and continuous operations.

Note that these potential industry applications are conceptual and illustrative. Any actual application would necessitate thorough analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.

About HARTING Technology Group

HARTING Technology Group is globally recognized for its contributions to the field of electrical and electronic connector technology. Specializing in industrial applications, HARTING designs and manufactures a wide array of products including connectors, device terminations, backplanes, network components, and cable harnesses. Their dedication to innovation and quality has made them a preferred choice for Assembly Items within the realm of Connector Support.

Among its comprehensive product lineup, the 9320006107 and similar components reflect HARTING’s commitment to providing solutions that meet rigorous standards of functionality and reliability. These components are integral to the assembly of complex systems where dependable connections are paramount. By focusing on the needs of various industries, from automation to telecommunications, HARTING continuously evolves its offerings to address emerging technologies and challenges.

Where to Find 9320006107 by HARTING Technology Group

To source the 9320006107, professionals rely on platforms like findchips.com which offer up-to-date information on availability and pricing from a range of distributors. Available historically at distributors including Powell Electronics, Interstate Connecting Components, TME, TTI, Heilind Electronics, Future Electronics, RS, Mouser Electronics, DigiKey, and Newark, stock levels and pricing can fluctuate widely. Thus, for the most current information, utilizing a tool like FindChips to compare offerings can ensure that procurement specialists and engineers find the best option for their needs.

Additionally, for those seeking alternatives or components with slightly different specifications, FindChips provides access to a broad selection of Assembly Items / Connector Support options from HARTING Technology Group and other leading manufacturers. This resource is invaluable for comprehensive research and component comparison.

Compare pricing for 9320006107 and other Assembly Items / Connector Support at findchips.com