936524-2 by TE Connectivity

Overview of 936524-2 by TE Connectivity

The 936524-2 electronic component is a right-angle header, categorized under Combination Line Connectors, designed for solder termination to a printed circuit board (PCB). Manufactured by TE Connectivity, this connector supports 154 positions, providing a compact and efficient connectivity solution for various applications. Its design includes characteristics conducive to high reliability and ease of use in demanding conditions, such as an operating temperature range from -40°C to 130°C and a rated current for signal contacts up to 15 A. Despite being categorized specifically for automotive applications, its specifications and compliance with RoHS, REACH, and EAR99 standards suggest a broader utility in a variety of electronic systems.

Industry Applications for 936524-2

The potential application areas for the 936524-2 connector span across a wide range of industries, leveraging its robust design and specification. Please note, the following application use cases are conceptual and warrant a detailed review by engineering and design teams to ensure compliance and suitability to specific needs:

  • Internet of Things (IoT) devices might utilize this connector for integrating various sensors and modules, specifically where a higher number of connections in compact spaces are required. Its durable design could support IoT applications in harsh environmental conditions.
  • In Environmental Monitoring systems, where precision and reliability are crucial, the connector could potentially facilitate the connection of multiple sensor data points to monitoring equipment, given its high position count and compatibility with a range of operating temperatures.
  • For the rapidly evolving sector of Financial Technology (Fintech), secure and reliable connections within ATMs or point-of-sale terminals could be established using this type of connector, considering its ability to handle multiple connections efficiently.
  • Transportation and Logistics operations might see applications for this connector in vehicle tracking devices or in cargo monitoring systems, where a rugged connector could be beneficial for ensuring continuous operation amidst vibrational and temperature variances.

It’s important to underscore that these industry applications are illustrative and should be validated for adherence to industry standards and tailored requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, recognized for its wide range of high-quality electronic components, including those falling under the category of connectors and more specifically, Combination Line Connectors. The 936524-2 is a testament to TE Connectivity’s expertise in manufacturing connectors designed for high reliability in demanding environments. TE Connectivity consistently delivers innovative solutions that support a variety of industries, making electronic components that are essential in today’s increasingly connected world. The company’s commitment to quality and sustainability, coupled with its ability to anticipate customer needs, positions TE Connectivity as a key supplier in the electronics industry. Their portfolio includes a wide array of products beyond connectors, encompassing sensor solutions and electronic components designed to operate in harsh environments across automotive, industrial equipment, data communication systems, aerospace, defense, medical, oil and gas, consumer electronics, and energy sectors.

Where to Find 936524-2 by TE Connectivity

To purchase the 936524-2 connector or to find alternative Combination Line Connectors offered by TE Connectivity and other reputable manufacturers, potential buyers should explore findchips.com. This platform offers up-to-date information on stock levels, pricing, and detailed specifications, assisting in making informed purchasing decisions. Historically, this part has been available through distributors such as Master Electronics, Avnet Abacus, Interstate Connecting Components, and Onlinecomponents.com, among others. However, availability can fluctuate, and accessing findchips.com will provide current information regarding distributor stock levels and pricing for the 936524-2 and other similar components.

Compare pricing for 936524-2 and other Combination Line Connectors / Connectors at findchips.com