Overview of 93LC46BT-I/SN by Microchip Technology Inc.
The 93LC46BT-I/SN is a serial EEPROM device with a memory configuration of 64 words by 16 bits, which offers a total of 1 kilobit of storage. Designed using CMOS technology, it supports a maximum clock frequency of 2 MHz and interfaces via a Microwire bus. The part is housed in a SOIC-8 package with dimensions measuring 3.90 mm in width and 4.9 mm in length. It is compliant with RoHS standards, ensuring it is free from harmful substances, and is manufactured by Microchip Technology Inc., a key player in the embedded control market.
This EEPROM operates within a supply voltage range of 2.5 V to 5.5 V, making it versatile for various applications. The device boasts a data retention time of over 200 years and an endurance of at least 1,000,000 write/erase cycles, providing reliability for long-term data storage needs. The part has a moisture sensitivity level (MSL) of 1, indicating that it can be subjected to standard soldering processes without significant risk of damage.
Additional features of the 93LC46BT-I/SN include software write protection and an output characteristic of totem pole, which helps in interfacing with other circuit elements. The peak reflow temperature during soldering can reach up to 260 °C, and the package material is a combination of plastic and epoxy, ensuring durability and resistance to environmental factors.
Industry Applications for 93LC46BT-I/SN
The 93LC46BT-I/SN might find various applications across several industries due to its specifications and functionalities. Below are some potential industry use cases:
- Consumer Electronics: This part could be used in devices such as remote controls or smart TVs where compact and efficient memory storage is critical. Its low power consumption features could ensure extended battery life, making it beneficial for portable devices.
- Internet of Things (IoT): The EEPROM may be utilized in IoT devices that require a small footprint and efficient data handling capabilities. Applications could include smart home devices where configuration settings and user data need to be stored reliably. The long data retention time may make it suitable for IoT applications that operate over extended periods without power outages.
- Computing and Data Storage: In computing applications, the 93LC46BT-I/SN could potentially serve as firmware storage for microcontrollers in various embedded systems. Its fast write cycle time may facilitate quick updates to system settings or firmware revisions.
It is important to note that these potential industry applications are conceptual and illustrative. Specific verification by engineering and design teams for adherence to industry standards and particular application requirements is essential.
About Microchip Technology Inc.
Microchip Technology Inc. specializes in comprehensive solutions for integrated circuits, particularly in memory devices like EEPROMs. The company offers a wide range of EEPROMs including the 93LC46BT-I/SN, which offers flexibility in various applications where non-volatile memory is essential. Other notable EEPROM products from Microchip include the 93LC66 and 93LC56 families, which provide different memory configurations and features to meet diverse customer needs. This wide portfolio allows users to select parts that best fit their specific application requirements.
Where to Find 93LC46BT-I/SN by Microchip Technology Inc
To explore purchasing options for the 93LC46BT-I/SN, consider visiting findchips.com. You can also find other EEPROMs by navigating through our EEPROMs category, where alternative parts offered by Microchip Technology Inc. or other manufacturers may be available. Historically, this part has been available from various distributors, including:
- Win Source Electronics
- Mouser Electronics
- DigiKey
- Arrow Electronics
Checking current stock levels and pricing on findchips is recommended, as availability may vary across distributors.