93LC56BT-I/SN by Microchip Technology Inc

Overview of 93LC56BT-I/SN by Microchip Technology Inc.

The 93LC56BT-I/SN is an electronically erasable programmable read-only memory (EEPROM) chip, presented in a small outline integrated circuit (SOIC) package, specifically in an 8-pin SOP format. This EEPROM has a memory density of 2048 bits organized as 128 x 16, allowing for efficient data storage with a memory width of 16 bits. It supports the Serial Microwire interface and features a maximum clock frequency of 2 MHz.

Produced by Microchip Technology Inc., this EEPROM operates within a supply voltage range of 2.5V to 5.5V, accommodating varied power requirements of different systems. The operational temperature range of the 93LC56BT-I/SN spans from -40°C to 85°C, making it suitable for industrial applications with demanding environmental conditions. The EEPROM assures long-term data retention, at least 200 years, coupled with a high endurance of 1,000,000 write/erase cycles. The device also features software write protection, adding an additional layer of data security. Additionally, the part is RoHS compliant and has a factory lead time of 5 weeks as per the current writing.

Industry Applications for 93LC56BT-I/SN

The 93LC56BT-I/SN could potentially serve in various high-tech industries, though this would depend on specific application needs and requirements respective to each sector:

  • Consumer Electronics: This EEPROM could be utilized in complex consumer electronics such as smartphones, cameras, and personal computers where small, reliable memory storage for configuration settings is crucial. Its compact SOP-8 package and low power consumption make it suitable for these applications.
  • Industrial Automation: Due to its robust operating temperature range and high data retention ability, this part might be ideal for use in sensors and controllers within industrial automation systems which require reliable and sustained performance over a wide range of environmental conditions.
  • Computing and Data Storage: The 93LC56BT-I/SN could possibly be integrated into data storage solutions for caching or storing small amounts of crucial configuration data. The ability of this EEPROM to endure a high number of write/erase cycles adds to its suitability for data logging applications.
  • Telecommunications: In telecommunications equipment, precise configuration data storage is important for device functionality and reliability. The serial interface and low standby current requirements of the 93LC56BT-I/SN would possibly support these applications efficiently.

These potential industry applications serve as conceptual illustrations and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar parts might also be used in these applications.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent manufacturer in the field of semiconductor solutions, specializing in microcontrollers, mixed-signal, analog, and Flash-IP integrated circuits. In the specific arena of memory devices, particularly EEPROMs, Microchip Technology provides a range of high-quality, durable products including the 93LC56BT-I/SN. They design EEPROMs to meet the needs of a variety of industries, providing reliable performance, endurance, and flexible memory configurations suitable for many applications.

Where to Find 93LC56BT-I/SN by Microchip Technology Inc

To purchase the 93LC56BT-I/SN, it’s recommended to visit findchips.com, where current stock levels and pricing from various distributors can be checked. Distributors that have historically offered this part include Win Source Electronics, Master Electronics, EBV Elektronik, and DigiKey among others. For alternative EEPROMs that might be offered by Microchip Technology Inc or other manufacturers, findchips.com provides extensive listings and comparison options.

Compare pricing for 93LC56BT-I/SN and other EEPROMs / Memory at findchips.com