940c8w2p2k-f by Cornell Dubilier Electronics Inc

Overview of 940c8w2p2k-f by Cornell Dubilier Electronics Inc.

The 940c8w2p2k-f is a film capacitor specifically designed with a capacitance of 2.2 µF and a rated direct current (DC) voltage of 850 V. It features a 10% positive and negative tolerance, which means it can operate effectively even if the capacitance varies slightly from the stated value. This component utilizes polypropylene as its dielectric material, making it suitable for a variety of electronic applications due to its stability and reliability under varied temperature conditions.

With an operating temperature range of -55 °C to 105 °C, the 940c8w2p2k-f is classified as RoHS compliant and Pb-free, aligning with modern environmental standards. It has a tubular package shape and is designed for through-hole mounting, making it easier to integrate into electronic circuits that require a secure and stable connection.

Key attributes of this film capacitor include:

  • Diameter: 32 mm
  • Length: 46 mm
  • Equivalent Series Resistance (ESR): 3 mΩ
  • Ripple Current: 18,400 mA
  • Number of Terminals: 2

This film capacitor belongs to the subcategory of Film Capacitors in the broader category of capacitors, emphasizing its specific application for filtering, coupling, and decoupling in various electronic circuits. As of this writing, the 940c8w2p2k-f is actively manufactured and remains a crucial component in the marketplace.

Industry Applications for 940c8w2p2k-f

The versatility of the 940c8w2p2k-f makes it potentially suitable for various industries. Below are several possible applications where this film capacitor might be utilized:

  • Renewable Energy: In renewable energy systems, such as solar inverters, the 940c8w2p2k-f could be used for energy filtering and decoupling. Its high voltage rating and stability might support the performance of power converters, helping to maintain steady output during fluctuations in energy generation.
  • Automotive: While the part does not explicitly mention compliance with automotive standards such as AEC-Q100, it could be a consideration for automotive applications that require capacitors capable of handling high temperatures and voltage fluctuations. It might be used in electronic control units (ECUs) and power management systems.
  • Healthcare: In medical devices, the reliability of the 940c8w2p2k-f could be utilized for applications such as diagnostic machines where stable power supply is critical. Its RoHS compliance makes it attractive for components in healthcare that adhere to stringent regulations.
  • Transportation and Logistics: The capacitor might find applications in various electronic control systems used in logistics management, including sensors and monitoring systems that require durable and reliable components capable of operating in varied environmental conditions.
  • Robotics: In robotic systems, the 940c8w2p2k-f could be used to filter out unwanted signals or noise in control circuits, enhancing the performance of sensors and actuators.

It is crucial to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Cornell Dubilier Electronics Inc.

Cornell Dubilier Electronics Inc. has established itself as a manufacturer of a comprehensive range of capacitors, particularly in the domain of Film Capacitors. The company focuses on providing high-quality solutions that meet the demands of various industries, including power electronics, automotive, and renewable energy. The 940c8w2p2k-f is a prime example of their production capabilities, designed to provide reliable performance in challenging environments.

Similar parts manufactured by Cornell Dubilier can also be found in their extensive catalog, providing engineers and procurement professionals with options tailored to different specifications and requirements. This diversity in their product offering makes them a noteworthy supplier in the film capacitor market.

Where to Find 940c8w2p2k-f by Cornell Dubilier Electronics Inc.

940c8w2p2k-f, it is advisable to conduct research on the stock availability and pricing through findchips.com. The part can typically be found among various distributors specializing in electronic components. Notable distributors where this part has historically been available include:

  • Richardson RFPD
  • Verical
  • Onlinecomponents.com
  • Mouser Electronics
  • DigiKey

However, stock availability may vary, and it’s essential to check findchips.com for the most current information on stock levels and pricing. For alternatives, the Film Capacitors link can be useful for exploring other parts offered by Cornell Dubilier Electronics Inc. or other manufacturers that might suit your needs.

Compare pricing for 940c8w2p2k-f and other Film Capacitors / Capacitors at findchips.com