9461453420 by HARTING Technology Group

Overview of 9461453420 by HARTING Technology Group

The 9461453420 is a rectangular power connector specifically designed for robust and high-reliability applications. The primary features of this part include a 3-position plug with a crimp termination, suitable for 12-20 AWG wires. This model falls under the heavy-duty category, ensuring durability and effectiveness in demanding environments. It is categorized under Power Connectors, a crucial subset of electrical connectors that facilitate electric power distribution.

Constructed by HARTING Electronics GmbH & Co KG, it boasts a 1.5mm² crimp contact size and is compatible with the PowerMate series hoods and housings. This component supports plug type connectivity in a male configuration making it versatile for integration into various systems. It adheres to current RoHS and REACH environmental guidelines, indicating its compliance with regulatory standards for hazardous substances.

Industry Applications for 9461453420

The 9461453420 by HARTING Technology Group, with its robust design and compliance with international standards, can potentially serve a wide range of industrial applications. Here are a few illustrative examples:

  • Industrial Automation: In environments where machinery requires reliable power connections, the 9461453420 might serve as a connection point between different modules. Its heavy-duty design potentially makes it suitable for use in PLCs and motor controls.
  • Telecommunications: This connector could potentially be utilized in infrastructure setups, especially in outdoor environments where sturdy connections are mandatory. Its ability to handle different wire sizes might be beneficial for adaptation in various installations.
  • Consumer Electronics: In large appliances which demand dependable connectors for handling significant electrical loads, such as washing machines or dryers, the 9461453420 might be used as a power interfacing component.
  • Aerospace and Defense: Given its robust construction, the connector could possibly be suitable for ground-based military equipment or civilian aerospace applications where durable, reliable connections are critical.
  • Transportation and Logistics: The component might find applications in the electrification of transport systems, including charging systems or battery connections in electric vehicles.

Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific use requirements.

About HARTING Technology Group

HARTING Technology Group is a prominent provider in the field of electrical and electronic connectors, offering innovative solutions particularly in the realm of Power Connectors. Known for its rigorous quality control and product durability, HARTING develops products like the 9461453420 which meet the demands of a variety of harsh environmental and operational demands. Their portfolio includes a wide array of connectors including but not limited to, rectangular, circular, and PCB connectors. Each product line is designed to address the unique needs of various industries, from industrial machinery to telecommunications and beyond.

Where to Find 9461453420 by HARTING Technology Group

To locate the 9461453420 for purchase, prospective buyers should utilize resources such as findchips.com, which provides comprehensive information on stock availability and pricing from various distributors. Historically, this part has been available through distributors such as TME, TTI, Future Electronics, Mouser Electronics, and DigiKey. However, to obtain current stock levels and pricing, checking findchips.com is recommended. Additionally, for those seeking alternatives to the 9461453420, or other innovative solutions by HARTING or different manufacturers, visiting the Power Connectors category on findchips.com can provide further options.

Compare pricing for 9461453420 and other Power Connectors at findchips.com