Overview of 951102-8622-AR by 3M Interconnect
The 951102-8622-AR by 3M Interconnect is a board connector characterized by its 2 contacts, configured in a single row. This male connector features a straight orientation and is designed with a 0.079 inch pitch. The terminals are solder types, equipped with a locking mechanism for secure connectivity. Its insulator is black and made of polyethylene, a detail that underscores its durability and resistance to environmental factors. This product is part of the 951 series and supports RoHS compliance, ensuring it adheres to the latest environmental regulations.
The dimensions of this component include a body length of 0.157 inches, a body breadth of 0.079 inches, and a body depth of 0.059 inches. Notably, the 951102-8622-AR supports an operating temperature range from -40 °C to 105 °C, and can handle a dielectric withstanding voltage up to 1000 VDC, making it a robust option for various applications. The connector also boasts an insulation resistance of 500 million ohms, highlighting its efficiency in preventing electrical leaks and ensuring safety in operations.
Industry Applications for 951102-8622-AR
- Consumer Electronics: Given its compact size and reliable electrical characteristics, 951102-8622-AR might be incorporated in consumer electronic devices such as smartphones, tablets, or other portable gadgets. The locking mechanism and high insulation resistance make it potentially suitable for devices that require durable and stable connections.
- Computing and Data Storage: This connector could potentially be used in the assembly of computing hardware such as SSDs, motherboards, or servers where secure and reliable connections are critical. Its high dielectric strength and operable temperature range could support performance under varying environmental conditions that computing hardware might encounter.
- Telecommunications: In telecommunications equipment, where consistent and reliable connections are critical, the use of 951102-8622-AR might be suitable. Its characteristics support the need for minimal contact resistance and robust physical connectivity in devices like routers and switchboards.
- Industrial Automation: The rugged build and locking feature of the 951102-8622-AR might be advantageous in industrial control systems or robotics where connections must not loosen due to vibrations or other mechanical disturbances.
Please note that these potential industry applications are conceptual and require detailed analysis and verification by engineering teams to ensure compliance with specific industry standards and application demands.
About 3M Interconnect
3M Interconnect, a division of the broader 3M Corporation, is a prominent name in the electronics sector, specifically known for its high-quality connectors including the 951102-8622-AR. 3M’s connectors, particularly those within the Headers and Edge Type Connectors subcategory, are designed to meet various industrial requirements, offering robustness and reliability. These connectors are widely recognized for their durability and adherence to environmental standards, as reflected in their RoHS compliance. This dedication to quality and compliance highlights 3M’s commitment to supplying reliable products suitable for a wide range of applications.
Where to Find 951102-8622-AR by 3M Interconnect
To purchase the 951102-8622-AR, head to our website findchips.com where you can explore availability and pricing at various distributors. Historically, this part has been available from distributors such as Avnet Asia, TTI, Mouser Electronics, DigiKey, and Newark. To see real-time stock levels and to compare pricing, please access findchips.com. Furthermore, for alternatives and related parts within the Headers and Edge Type Connectors category, our platform can help you identify suitable components offered by 3M Interconnect and other manufacturers.