Overview of 961103-6404-AR by 3M Interconnect
The 961103-6404-AR is a board connector featuring three contacts arranged in a single row, designed primarily for solder terminal applications. It operates at a pitch of 0.1 inches and is characterized by a male connector type and a straight mounting style. The insulator of this component is black, and it is compliant with RoHS standards, reflecting its suitability for use in environmentally friendly electronics.
This part belongs to the subcategory of Headers and Edge Type Connectors, which encompasses a variety of connectors used in PCB applications. The physical dimensions of the connector include a body width and depth of 0.098 inches, and a body length of 0.3 inches. Its terminal length is specified at 0.13 inches and features a solder termination method. In terms of compliance, it is also noted to be Pb-free, and in accordance with regulations surrounding electronic waste and hazardous materials.
The electrical characteristics of the 961103-6404-AR indicate an operating temperature range from -25 °C to 105 °C, making it versatile for various environments. The connector is designed to carry a rated current of 2 A, which is typical for signal applications. The insulation resistance is notably high at 500,000,000 Ω, and it demonstrates a dielectric withstand voltage of 1000 VDC, ensuring reliable performance for electronic devices.
Industry Applications for 961103-6404-AR
Given the specifications of the 961103-6404-AR, several industries may find potential applications for this component. Below are some illustrative examples of how this connector might be used in different sectors:
- Energy and Power Systems: In energy applications, the connector could be utilized in various types of control panels or power distribution systems. Its ability to withstand a wide temperature range and high dielectric performance makes it potentially suitable for both renewable energy systems, such as solar inverters, and traditional power generation systems. Engineering teams should validate compatibility with their specific design requirements and standards.
- Medical Imaging: This component might find use in medical imaging devices, such as ultrasound machines or MRI scanners, where reliable signal transmission is essential. The high insulation resistance and RoHS compliance could make it a good fit for devices that require compliant electronic connections. However, it is crucial to confirm any necessary certifications for medical device applications.
- Robotics and Drones: In the field of robotics, the 961103-6404-AR could be used in the internal wiring of robots or drones for connecting various sensors and actuators. The connector’s compact size and secure solder terminals may allow for efficient routing of connections in constrained spaces. Implementing the part in these applications warrants thorough testing to ensure reliable operation under movement and environmental conditions.
It is important to note that these potential industry applications are conceptual and require further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About 3M Interconnect
3M Interconnect is a division of 3M Electronic Products, a manufacturer known for producing a wide array of connectors, including headers and edge type connectors. The 961103-6404-AR exemplifies their focus on providing high-quality, reliable interconnecting solutions suitable for diverse electronic applications. Alongside this part, 3M also manufactures similar connectors that emphasize compatibility and performance, which could appeal to engineers and procurement teams seeking dependable options in their designs.
3M’s commitment to compliance with environmental standards, such as RoHS and REACH, indicates their dedication to sustainable manufacturing practices, making their products favorable in the eyes of environmentally conscious companies. Their extensive catalog of headers and edge type connectors also provides a wide range of options for engineers in search of tailored solutions for specific connectivity needs.
Research Price and Stock for 961103-6404-AR by 3M Interconnect on Findchips.com
For those interested in acquiring the 961103-6404-AR, it is advisable to research current stock and pricing on Findchips.com. This resource provides a comprehensive overview of the availability of this part along with historical pricing information. Additionally, the Headers and Edge Type Connectors section on Findchips can be utilized to explore alternative components offered by 3M Interconnect and other manufacturers.
The 961103-6404-AR has, in the past, been available at various distributors, including:
- Interstate Connecting Components
- TTI
- Quest Components
- Bristol Electronics
- Heilind Electronics
- DigiKey
It is essential to confirm current stock levels and pricing at these distributors as availability may vary.
Compare pricing for 961103-6404-AR and other Headers and Edge Type Connectors / Connectors at findchips.com
For further research on the 961103-6404-AR and to find related parts in the Headers and Edge Type Connectors category, visit Findchips.com for the latest pricing and availability information.