Overview of 963531-1 by TE Connectivity
The 963531-1 is identified as a cavity plug accessory designed for use with the MCP 1.5K contact systems. It features a diameter of 3.6 mm and is classified as a sealing plug, making it a suitable choice for applications requiring protection from environmental factors. Specifically designed for 2.5 mm system and HDCS series connectors, this part is available in white and is built to meet the various requirements of modern electronic systems.
Manufactured by TE Connectivity, a prominent company in the field of connectivity and sensor solutions, this part adheres to the ROHS compliance standards, ensuring that it is free from hazardous substances. As of the current writing, the factory lead time for the part is approximately 13 weeks and 3 days, which may affect planning for procurement. Furthermore, the operating temperature range extends from -40 °C to 130 °C, indicating its suitability for diverse environments. The part is currently in an active life cycle, ensuring continued support and availability.
Industry Applications for 963531-1
The 963531-1 could find relevance in multiple industries due to its characteristics and compatibility with various connector systems. Below are some potential applications:
- Industrial Automation: The sealing plug might be used in control panels and automation systems where connectors are exposed to dust or moisture. The robust operating temperature range could be beneficial in environments that experience temperatures outside of the typical range.
- Telecommunications: In network infrastructure, the use of the 963531-1 might support the longevity and reliability of cable connections in outdoor installations, helping ensure uninterrupted data transmission.
- Consumer Electronics: This part could potentially be used in devices where space-saving and efficient sealing of connectors are essential. It aligns with design requirements for compact electronics that face various temperature conditions.
- Robotics and Drones: The reliability of the cavity plug in securing connections might be utilized in robotic applications or unmanned aerial vehicles, where environmental factors like humidity and temperature fluctuations are critical for maintaining performance.
- Aerospace and Defense: If applicable standards are met, the 963531-1 might be considered for military or aerospace applications, especially in areas that require rigorous environmental sealing.
It is important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity, a global leader in connectivity and sensor solutions, specializes in providing a wide range of products, including assembly items for connector support, such as the 963531-1. The company focuses on innovation and is committed to bringing high-quality solutions to various industries. Their product line encompasses several similar parts tailored for different connector types and environments, ensuring that applications have reliable and compliant options available. TE Connectivity’s expertise in connector accessories makes them a dependable choice for engineers and procurement professionals looking for effective solutions.
Research Price and Stock for 963531-1 by TE Connectivity on Findchips.com
For readers interested in researching the stock and pricing of the 963531-1, it is recommended to visit Findchips. Within the platform, users can find various distributors where this part has historically been available, including:
- New Advantage Corporation
- DigiKey
- Mouser Electronics
- Avnet Americas
Note that stock levels and pricing may vary, and checking Findchips will provide the most current information. Additionally, for alternate parts and similar products, you can explore options within the Assembly Items subcategory.