964203-5 by TE Connectivity

Overview of 964203-5 by TE Connectivity

The part labeled 964203-5 is described as a standard power timer contact, specifically designed for crimp termination and made with silver contact material. Manufactured by TE Connectivity, it is suitable for wires ranging from 13 to 15 AWG. This component falls within the Assembly Items subcategory of Connector Support, showing its utility in physical connector assemblies. Furthermore, the piece is both RoHS (Restriction of Hazardous Substances) and REACH compliant, adhering to significant environmental and health standards. The component features a stamped contact design which categorizes it as a robust and reliable piece for forming electrical connections.

It supports a cross-section area of 2.5 mm² and can operate within an extensive temperature range of -40 °C to 140 °C, which makes it adaptable to varied environmental conditions. The terminal type of the part is crimp, which is a preferred method for strong and reliable electrical connections. According to its specifications, the factory lead time for this product is 22 weeks and 6 days, as of the current writing.

Industry Applications for 964203-5

Although the 964203-5 could be relevant to various industries, there are specific sectors where its attributes potentially show the highest utility. It is essential to consult with qualified engineering and design teams to determine the suitability of this component in specific applications.

  • Industrial Automation: The robust operating temperature range and reliable crimp connection system could make this part ideally suitable for sensors and actuators used in industrial environments. These components must resist varying and extreme conditions, and the silver contact offers effective conductivity and corrosion resistance.
  • Telecommunications: Given its capability to handle significant power levels and maintain connections securely, this contact can be beneficial in telecommunications equipment where reliable connections are crucial for uninterrupted service.
  • Consumer Electronics: The reliability and durability of the 964203-5 make it potentially ideal for consumer electronics, which require components that can tolerate frequent usage cycles and varying environmental conditions.
  • Electronic Manufacturing: This contact could be used in the manufacturing of heavy-duty electrical equipment where stable and long-lasting electrical connections are crucial. The wide temperature range and the mechanically secured crimp connection suit industrial electronic devices well.
  • Automotive: Although not specifically indicated for automotive standards like AEC-Q100 or others, the general properties suggest potential use in non-critical vehicle applications where durable and reliable electrical connections are needed.

Note that these potential applications are merely illustrative, and thorough verification for compliance with industry-specific standards is essential.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, recognized for its commitment to innovation and quality across various sectors. When it comes to Assembly Items and specifically in Connector Support, TE Connectivity offers a wide range of components that integrate advanced technical features tailored to meet the rigorous demands of modern applications. The 964203-5 represents just one of the many precision-engineered components engineered to offer reliability in various electronic applications. Their products are used extensively in industries such as automotive, telecommunications, and industrial manufacturing, among others.

Where to Find 964203-5 by TE Connectivity

For procurement of the 964203-5, buyers should use reliable sources such as findchips.com to verify current availability and pricing. The component has been historically available at distributors like Master Electronics, Avnet Abacus, Sager, and Mouser Electronics. However, to access the latest inventory status and finest pricing, checking findchips.com is recommended. Additionally, the site can help locate alternate Assembly Items from TE Connectivity or other manufacturers should the exact part be unavailable.

Compare pricing for 964203-5 and other Assembly Items / Connector Support at findchips.com