Overview of 964204-1 by TE Connectivity
The 964204-1 by TE Connectivity is described as a Conn socket 12-15AWG Crimp Tin, classified under the subcategory of Assembly Items within Connector Support. It is a standard power contact (a Std-Pow-Tim Kontakt) that is RoHS compliant. This component is specialized for crimping onto wires ranging from 12 AWG to 15 AWG and features a tin plating on the contact surface.
964204-1 is a female stamped contact, known for its reliability and efficiency in establishing secure connections. The part operates within a temperature range of -40°C to 130°C, suitable for a variety of environmental conditions. Its design, durability, and operating range make it a versatile component in various electrical systems. Currently listed as active in its lifecycle status and Reach compliant, this part ensures compliance with current environmental standards. Moreover, the part notes a factory lead time of 15 weeks and 1 day as of the current writing, which is worth considering for project timeline planning.
Industry Applications for 964204-1
The diverse features of the 964204-1 make it suitable for a range of industrial applications. While its specific use cases are broad, here are a few potential industries that might find this component particularly useful:
- Consumer Electronics: Its ability withstand a wide temperature range and robust design could make it potentially beneficial for devices like home appliances and personal gadgets which require reliable power connections.
- Computing and Data Storage: Given its design for secure electrical connectivity, 964204-1 might be used in power supply units or within data center infrastructures, where consistent and reliable power delivery is critical.
- Telecommunications: The part could potentially be incorporated in telecommunications equipment, where stable and durable connections are necessary for long-term network reliability.
- Transportation and Logistics: In transportation systems, particularly in electric vehicles or infrastructure control systems, reliable power connections such as provided by 964204-1 are essential for safety and functionality.
- Healthcare: Medical devices that require dependable power connectivity could also benefit from the reliability and operational temperature range of this contact.
Note: These potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About TE Connectivity
TE Connectivity is a global technology leader in connectivity and sensor solutions. In the realm of Connector Support, and more specifically in Assembly Items, TE Connectivity offers a range of products, including the 964204-1. Their components are known for high reliability, innovation, and adherence to stringent industry standards. TE Connectivity’s portfolio includes a vast spectrum of electronic components that cater to various industries, ensuring robust solutions for nearly any application. This, coupled with their global manufacturing and supply chain capabilities, makes TE Connectivity crucial in the electronic components supply landscape.
Where to Find 964204-1 by TE Connectivity
To purchase the 964204-1 or find suitable alternatives, consider conducting your research on findchips.com. Along with this specific part, the site can assist in comparing other Assembly Items that might be available from TE Connectivity or other manufacturers. Historically, distributors such as Master Electronics, LCSC, CHIPMALL.COM LIMITED, and Avnet have carried this item, but for current availability, stock levels, and pricing, checking findchips.com is recommended. This ensures that you receive the most up-to-date information directly from suppliers.