Overview of 964261-2 by TE Connectivity
The 964261-2 part consists of a Micro Tim2 contact, which is a crimp socket designed for use in various electrical connector applications. This component is intended to be used with the Amp Micro Timer II Series housing connectors. The contact gender is female, and it accommodates wire sizes ranging from 23 AWG to 20 AWG. This specification allows for a versatile attachment to wires within that gauge range, providing additional flexibility in design and implementation.
The contact is stamped and features a crimp termination type, which can be advantageous in terms of manufacturing efficiency and reliability. The rated current capacity of this contact is 10 A, making it suitable for a range of electrical applications. Furthermore, it exhibits an operational temperature range from -40 °C to 120 °C, indicating its ability to function well in varying environmental conditions.
This component is RoHS compliant, meaning it adheres to environmental regulations regarding hazardous substances. As of the current writing, the factory lead time for the 964261-2 part is estimated at 16 weeks and 3 days, which is essential information for procurement and project planning. Other notable attributes include a minimum cable entry size of 0.047 inches and a maximum of 0.055 inches, as well as a cross-sectional area of 0.5 mm².
Industry Applications for 964261-2
The 964261-2 part may find applications across several industries, particularly where compact and efficient connector solutions are needed. Some potential applications include:
- Telecommunications: This part might be utilized in telecommunications equipment where effective connectivity is essential. Given its ability to operate in a wide temperature range and support a rated current of 10 A, it could potentially be used in networking devices and communication systems.
- Automotive: If the part meets automotive standards, it could be suitable for automotive applications, possibly in wiring harnesses or electronic systems within vehicles. The robust temperature specifications suggest it might endure the harsh conditions commonly found in automotive environments.
- Consumer Electronics: The 964261-2 could potentially be integrated into consumer electronic devices, where compact connectors are favored. Examples could include computer peripherals and other compact consumer devices requiring reliable connections.
- Industrial Automation: This part may also play a role in industrial automation systems, where effective electrical connectivity is crucial for machinery and control systems. The high current rating suggests it could perform well in powering various components.
- Robotics and Drones: Given the increasing interest in automation through robotics and drone technology, the versatility of this part might support wiring in these applications, ensuring reliable connections in lightweight and compact assemblies.
These potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. The versatility of the 964261-2 makes it a candidate for various uses, but detailed compliance checks are critical for successful deployment.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, providing products that are used in diverse applications across various industries. As it relates to Assembly Items in Connector Support, TE Connectivity focuses on high-quality components designed to facilitate reliable electrical connections in numerous environments.
The 964261-2 part exemplifies the manufacturer’s commitment to engineering excellence and compliance with industry standards. TE Connectivity produces a range of similar parts designed to meet different specifications and requirements, supporting the connectivity needs of diverse industries. Their products stand out for their efficient design, making them suitable for compact applications while preserving electrical integrity.
Where to Find 964261-2 by TE Connectivity
Historically, the 964261-2 has been available at several distributors, including:
- Master Electronics
- Avnet Abacus
- TTI
- DigiKey
While these distributors may have offered the part in the past, checking findchips for current stock levels and pricing is essential for accurate procurement decisions.