966926-2 by TE Connectivity

Overview of 966926-2 by TE Connectivity

The 966926-2 from TE Connectivity is a 4-position, 2 mm pitch header that falls under the subcategory of Headers and Edge Type Connectors. It is designed for surface mount placement and features a black, high-performance polyphenylene sulfide (PPS) insulator. The contacts are male, with a connector type specified as a board connector. This product is RoHS compliant, ensuring that it is free from certain hazardous materials, and it also meets REACH regulations, contributing to its environmental suitability.

This component is part of TE Connectivity’s AMPMODU product line, which emphasizes modularity and versatility for a variety of electronic applications. Noteworthy is the dielectric withstanding voltage of 650 VAC, suitable for applications requiring higher voltage operations. The part boasts a rated current of 1 ampere and a temperature range of -40 to 130 °C, indicating robust performance under a broad spectrum of operating conditions. The “UL Flammability Code” of 94V-0 suggests suitability for environments requiring high safety standards against fire risks.

Industry Applications for 966926-2

Given its electrical and mechanical properties, the 966926-2 connector could potentially find utility across various industry applications, yet particularly within environments demanding high precision and reliability. These applications are conceptual and would require further validation by engineering teams based on specific industry standards and requirements:

  • Consumer Electronics: Devices such as smartphones, tablets, or wearables might leverage such connectors for internal board-to-board connections due to their compact form factor and reliability in surface mount technology applications.
  • Computing and Data Storage: In servers or storage devices, where consistent and reliable connections are crucial for device stability and performance, the 966926-2 could be potentially useful for handling low-power signals across system components.
  • Industrial Automation: Automation equipment and sensors that require reliable and durable connections in environments with variable temperatures might find this component suitable, particularly due to its high dielectric voltage rating and robust insulator material.
  • Telecommunications: Equipment such as routers and switches might integrate these connectors for internal connections, leveraging their compact size and compliance with stringent flammability standards.

It’s essential to underscore that these potential industry applications are illustrative and require detailed analysis and verification by specialized engineering and design teams to ensure full compliance with specific application requirements and industry standards.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions that are pivotal across various industrial, automotive, and electronics markets. Known for their innovation and quality, TE Connectivity offers an extensive range of connector solutions including the 966926-2, which falls into their broader category of Headers and Edge Type Connectors. These products are designed to meet rigorous standards of performance and sustainability, aligning with TE’s commitment to operational excellence and environmental stewardship.

Where to Find 966926-2 by TE Connectivity

To source the 966926-2 connector, consider utilizing resources such as FindChips.com for up-to-date pricing and availability from a range of distributors. Historically, this part has been available through numerous distributors including Master Electronics, Chip1Stop, Avnet Abacus, and others listed. However, reliable and current data on stock levels and specific pricing can be best obtained by visiting FindChips.com. Additionally, for those exploring alternatives, or other connectors offered by TE Connectivity or different manufacturers, the Headers and Edge Type Connectors category on FindChips offers a broad selection.

Compare pricing for 966926-2 and other Headers and Edge Type Connectors at findchips.com