9670091615 by HARTING Technology Group

Overview of 9670091615 by HARTING Technology Group

The component identified as 9670091615 is a D Subminiature Connector designed for various applications requiring a reliable electrical connection. This specific model features 9 pin male solder cup turned contacts and comes equipped with an M3 nut for secure mounting. With a focus on durability and ease of installation, the HARTING 9670091615 connector is part of the broader family of D Type Connectors, which are widely utilized in the electronics industry.

Manufactured by HARTING Technology Group, the connector is characterized as being RoHS compliant, indicating that it adheres to regulations limiting the use of hazardous substances in electronic equipment. This ensures a lesser environmental impact during and after its lifecycle. The connector is currently classified as active in the market, highlighting the ongoing support and availability for users and design engineers.

Although some specifics such as contact material and finish mating details are not specified, the general design and specifications suggest it is suitable for most applications where reliable connectivity is paramount.

Industry Applications for 9670091615

Based on the characteristics of the 9670091615 connector, several industry applications might benefit from its use. These applications can be conceptualized across various fields including:

  • Energy and Power Systems: This part could be potentially employed in energy management systems where secure connections are critical. The D Subminiature design might support connections between various power measurement devices or control systems that require 9-pin connectivity. Engineers might consider utilizing similar connectors for low-voltage power supplies in such systems.
  • Transportation and Logistics: The 9670091615 connector might find application in communication systems within transport vehicles, linking systems that track vehicle health or navigation. Its durability could support connections in harsh environments such as those faced by transport applications, where reliability is essential.
  • Renewable Energy: In renewable energy systems, such as solar inverters or wind turbine control systems, the connector might be used to connect various components that help monitor and manage energy production. The ability to solder cup connections allows for flexibility in setup, which may be beneficial in changing or expanding installation layouts.
  • Automotive: If automotive standards such as AEC-Q100 or AEC-Q101 were applicable, the connector could be utilized in vehicle electronics for sensor connections or interface controls. Its robust design may be advantageous in applications subject to vibration and temperature variations typical in automotive environments.

It is important to note that these potential industry applications are merely conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar connectors may also be valuable in these scenarios, depending on the exact specifications and regulatory needs.

About HARTING Technology Group

HARTING Technology Group has established itself as a significant player in the connector market, particularly in D Type Connectors. With a commitment to innovation and quality, HARTING offers a range of products designed to meet the needs of various industrial applications. The 9670091615 connector is one of many in their portfolio, showcasing HARTING’s focus on providing reliable connectivity solutions.

In addition to the 9-pin D Subminiature connectors like the 9670091615, HARTING manufactures a range of similar parts that support different connector configurations and pin arrangements. Their diverse offerings are designed to address the specific needs of varying industries, ensuring that clients can find the right solution for their electronic connectivity challenges.

Where to Find 9670091615 by HARTING Technology Group

For those interested in acquiring the 9670091615, it is advisable to research various distributors to check current stock levels and pricing. This component has been historically available through recognized distributors such as:

  • RS
  • Mouser Electronics

Additionally, users may explore the broader subcategory of D Type Connectors to find alternate parts that might be offered by HARTING Technology Group or other manufacturers. This can provide further options based on specific project requirements.

Compare pricing for 9670091615 and other D Type Connectors / Connectors at findchips.com