97-4102A-24-2S by Amphenol Corporation

Overview of 97-4102A-24-2S by Amphenol Corporation

The 97-4102A-24-2S is a high-quality MIL Series connector which features a female receptacle with crimp terminals designed to accommodate seven contacts. The connector’s body is crafted from aluminum alloy, providing robustness and durability suited for demanding military applications. Characterized specifically for its adherence to MIL-DTL-5015 standards, this component assures reliability and performance in its operations. Its solid backshell, bright cadmium plated shell, threaded coupling type, and general-purpose option are some of its critical attributes.

Particularly noteworthy is the part’s temperature resilience, operating effectively between -55°C and 125°C, and its ability to integrate seamlessly into multiple mating parts configurations. This versatility combined with the reliability of MIL conformance makes the 97-4102A-24-2S a preferred choice for rugged environments where dependable connections are critical.

Industry Applications for 97-4102A-24-2S

The solid construction and military-grade specifications of the 97-4102A-24-2S make it potentially suitable for various rigorous applications across several industries. While exact uses would depend on specific project requirements and compliance checks by engineering teams, here are several potential applications:

  • Aerospace and Defense: Given the MIL-DTL-5015 standard compliance, this connector could potentially be utilized in designing and assembling electrical systems in military aircraft, unmanned systems, or ground vehicles. It might aid in applications requiring secure and reliable data or power transmission under harsh conditions.
  • Robotics and Drones: In robotics, particularly those employed in defense or hazardous environment operations, a connector like the 97-4102A-24-2S could be used for establishing connections that are both secure and resistant to environmental challenges.
  • Industrial Automation: For industrial automation systems, which often need reliable components that can withstand extreme environmental and operational stresses, the robustness of a MIL-spec connector might be critical for long-term installations.
  • Maritime and Offshore Applications: Military-grade connectors are often used in maritime environments due to their durability and resistance to corrosion, making the 97-4102A-24-2S potentially suitable for offshore oil rigs, ships, and subsea equipment.

Note: The potential industry applications mentioned above are illustrative and would demand thorough analysis and confirmation by professional engineering and design teams to meet specific standards and application requirements.

About Amphenol Corporation

Amphenol Corporation is a leading developer and manufacturer of Military Circular Connectors, among a broader spectrum of connector technologies. Known for their innovation and quality, Amphenol’s products, such as the 97-4102A-24-2S, are frequently utilized in a variety of demanding applications, including military, aerospace, and industrial automation. Their connectors are engineered to ensure performance and reliability under the most rigorous conditions, adhering to specific military and industrial standards where required.

Where to Find 97-4102A-24-2S by Amphenol Corporation

When searching to purchase the 97-4102A-24-2S, a reliable starting point is on findchips.com. Within the platform, one can access current availability and pricing from various distributors. Historically, distributors such as Mouser Electronics and Avnet Americas have stocked this part, but availability may vary. By using the comprehensive search and filtering tools on findchips.com, you can explore alternate parts offered by Amphenol Corporation or other manufacturers.

Compare pricing for 97-4102A-24-2S and other Military Circular Connectors at findchips.com