970-009-030R121 by NorComp

Overview of 970-009-030R121 by NorComp

The 970-009-030R121 is a connector accessory specifically designed as a backshell for D-Sub connectors. This component features a robust construction from zinc alloy, ensuring durability and resilience in various applications. It is part of the Armor 970 Series, recognized for its reliable performance in connector support.

The connection angle of this backshell is 180 degrees, which allows for versatile cable routing options. The size designation for this component is DE, which corresponds to standard D-Sub shell sizes. In terms of compliance, the 970-009-030R121 is RoHS compliant, indicating that it meets strict environmental regulations concerning hazardous substances. This backshell is designed to accommodate the demands of a variety of applications while supporting safety and environmental standards.

Additional attributes of the part include a maximum operating temperature of 120 °C and a minimum temperature of -40 °C, making it suitable for a wide range of environmental conditions. Each unit is equipped with mounting options that include a 4-40 screw, enhancing installation flexibility. The insulator material is ABS (Acrylonitrile Butadiene Styrene), which contributes to the component’s overall longevity and resistance to impact.

Industry Applications for 970-009-030R121

The 970-009-030R121 backshell might find potential applications across several industries. Below are some examples of how this component could be used, keeping in mind that any applications should be further analyzed and verified by engineering and design teams to ensure adherence to specific requirements and industry standards.

  • Industrial Automation: This part could be utilized in equipment such as programmable logic controllers (PLCs) and industrial sensors, where a secure connection is essential. The zinc alloy construction and environmental resilience might support operations in rugged factory settings.
  • Telecommunications: The backshell may be suitable for use in telecommunications hardware, such as routers and switches, where reliable data transmission is necessary. Its RoHS compliance may also be relevant for manufacturers adhering to environmental regulations.
  • Consumer Electronics: In devices that require D-Sub connections, such as older computer interfaces, this backshell might enhance cable management and protection against signal interference, ensuring optimal functionality.
  • Aerospace and Defense: Although the part does not explicitly mention military standards, its durable design and performance under extensive temperature ranges could potentially make it useful in aerospace applications, where reliability and safety are of utmost importance.
  • Robotics and Drones: The component might have applications in robotic systems and drones where D-Sub connectors are used for data and power connections. The ability to withstand harsh environments could benefit these technologies in various operational scenarios.

These potential industry applications are only conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About NorComp

NorComp specializes in the manufacturing of connector solutions, particularly in the realm of Assembly Items for connector support. The 970-009-030R121 is an example of their commitment to producing high-quality connector accessories. NorComp focuses on providing products that align with various application requirements, ensuring that they remain compliant with industry standards.

In addition to the 970-009-030R121, NorComp manufactures a range of similar parts that cater to diverse connector needs. Their portfolio includes various backshells, adapters, and other connector-related components, all designed to enhance the functionality of connectors and ensure robust performance in challenging environments.

Research Price and Stock for 970-009-030R121 by NorComp on Findchips.com

For those interested in acquiring the 970-009-030R121, it is advisable to research stock and pricing on Findchips.com. This platform provides comprehensive insights into availability and pricing for a wide array of electronic components, including those in the Assembly Items category.

The part has previously been available from distributors such as New Advantage Corporation, Master Electronics, Interstate Connecting Components, and Mouser Electronics. However, it is important to visit Findchips to obtain current stock levels and pricing, as availability can fluctuate based on demand and supply conditions.

Compare pricing for 970-009-030R121 and other Assembly Items / Connector Support at findchips.com