970-015-030R121 by NorComp

Overview of 970-015-030R121 by NorComp

The 970-015-030R121 by NorComp is a D-sub backshell from the Armor 970 series, designed with a robust zinc alloy body. It features a cable exit angle of 180 degrees and is made to fit D-sub shell size Da. As a connector accessory, its primary function is to provide mechanical protection, strain relief, and electromagnetic compatibility for cable connections. Compliant with ROHS guidelines, it ensures a minimal environmental impact by adhering to restrictions on the use of certain hazardous substances in electrical and electronic equipment.

Highlighted by its RoHS-compliant zinc alloy construction and designed for use with UNC 4-40 screws for mounting, this backshell offers a durable solution for securing and shielding D-sub connectors in various applications. Unique to this component is its ability to operate across a wide temperature range, from -40 °C to 120 °C, making it a versatile choice for environments experiencing extreme conditions.

Industry Applications for 970-015-030R121

  • Computing and Data Storage: This backshell could potentially be used in data centers where D-sub connectors are prevalent for connections to servers or networking equipment. The zinc alloy body provides robust protection against physical and electromagnetic interference.
  • Telecommunications: In the telecommunications sector, reliable connectors are crucial for network infrastructure. The 970-015-030R121 might be employed to enhance the longevity and reliability of the connectors used in network communication equipment.
  • Industrial Automation: The wide operating temperature range and durable construction could be advantageous in industrial settings, where machinery may require robust components that withstand variable temperatures and rough conditions.
  • Consumer Electronics: For consumer electronics involving cable connections such as home entertainment systems or high-performance computing, the protective properties of this backshell might be harnessed to improve product lifespan and reliability.
  • Transportation and Logistics: Due to its mechanical strength and temperature resilience, this component could possibly find applications in transportation infrastructure or vehicle systems that require dependable cable connections in diverse environmental conditions.

Note: These potential industry applications are conceptual and require further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About NorComp

NorComp, a leading manufacturer in the realm of connector solutions, specializes in robust and reliable interconnect components. Their product range primarily focuses on Assembly Items, which includes accessories like the 970-015-030R121. Known for their stringent quality control and compliance with international standards such as UL approvals, NorComp products are designed to offer great efficiency and durability in demanding applications. They have an extensive lineup that not only includes backshells like 970-015-030R121 but also a variety of other connector accessories that address a broad spectrum of technological needs across different industries.

Where to Find 970-015-030R121 by NorComp

To purchase the 970-015-030R121, prospective buyers are encouraged to visit findchips.com. On this platform, you can also explore alternative Assembly Items that might be offered by NorComp or other manufacturers. While historically the part has been available at distributors such as Master Electronics, Interstate Connecting Components, and Mouser Electronics, checking the current stock levels and pricing on FindChips is recommended to get the most up-to-date information.

Compare pricing for 970-015-030R121 and other Assembly Items / Connector Support at findchips.com