Overview of 970-025-030R121 by NorComp
970-025-030R121 by NorComp is a backshell designed for D-sub connectors, characterized by a 180-degree cable exit angle. This component is part of the Armor 970 series and specifically molded for DB size connectors, utilizing a zinc alloy body. It ensures durability and compliance with environmental standards, indicated by its ROHS compliant status.
Notably, the connector accessory features a rugged design equipped to handle interface connections requiring robust shielding and mechanical protection. These properties are essential in maintaining effective and reliable communications in various settings. The backshell comes with 4-40 mounting options and a screw locking system which underlines the ease of installation and secure mounting. It is approved by UL, verifying its safety standards compliancy. NorComp’s 970-025-030R121 operates in a broad temperature range from -40°C to 120°C, covering most industrial and environmental conditions.
Industry Applications for 970-025-030R121
The following are potential industry applications for the 970-025-030R121. Please note, these applications are conceptual and would require further analysis and verification by engineering and design teams:
- Telecommunications: The rugged design could potentially be suitable for telecommunication systems where secure and reliable connector performance is critical. This could include grounding and shielding applications in communication gear.
- Consumer Electronics: In devices where space and reliable connectivity are essential, the 970-025-030R121 can provide robust support, potentially in applications such as gaming consoles and home entertainment systems.
- Computing and Data Storage: With its high operational temperature range and shielding capabilities, this backshell could potentially serve in server environments and other computing applications where maintaining signal integrity is crucial.
- Industrial Automation: The robust mechanical protection offers potential for use in automated manufacturing setups, where connectors need to withstand harsh environments and constant vibration.
Remember, these suggestions for use cases are subject to verification against specific application requirements and adherence to industry standards.
About NorComp
NorComp, a reputed name in the manufacturing of electronic connectors and accessories, excels particularly in Assembly Items. Their product range broadly covers various types of connector support including accessories like the 970-025-030R121, known for their reliability and compliance with industry standards. NorComp products are designed with consideration for ease of use, durability, and compliance with necessary approvals such as RoHS, UL, and REACH. These features make their products, including similar parts to 970-025-030R121, suitable for a diverse array of applications across different industries, demonstrating NorComp’s commitment to quality and versatility in connector technology.
Where to Find 970-025-030R121 by NorComp
To locate 970-025-030R121 for purchase, your best resource is findchips.com. Here you can check the most recent stock levels and competitive pricing from various distributors. Historically, this part has been available at distributors such as New Advantage Corporation, Master Electronics, Interstate Connecting Components, and Quest Components. However, for the current availability and pricing, visiting findchips.com is advised. Additionally, for alternate parts to 970-025-030R121 or exploring more options in Assembly Items, FindChips provides a comprehensive comparison.