979-009-030R121 by NorComp

Overview of 979-009-030R121 by NorComp

The 979-009-030R121 by NorComp is a D-sub backshell designed to provide robust protection and reliable cable connectivity for D-sub connectors. This component features a 180-degree cable exit angle and is constructed from a zinc alloy, which ensures durability and EMI shielding. Key specifications include being part of the Armor 979 Series and designed specifically for DE size D-sub connectors. Additionally, the product adheres to strict environmental standards, being both RoHS and REACH compliant, indicating that it is free from hazardous substances and safe for use in various applications.

Industry Applications for 979-009-030R121

Given the protective and connectivity features of the 979-009-030R121, it could potentially be utilized across diverse industries where durable and secure electronic connections are critical. It’s important to remember that the following potential uses are conceptual and should be further analyzed by engineering and design teams to meet specific requirements.

  • Computing and Data Storage: In servers and data centers, secure and reliable connections are paramount. The shielding capabilities of the backshell could potentially minimize signal interference, enhancing data integrity.
  • Telecommunications: The robustness of the zinc alloy body might help in environments where physical and electromagnetic protection is needed for communication equipment.
  • Industrial Automation: Automated machinery and control systems that require consistent and reliable connections could possibly benefit from the durability and operational temperature range (-45°C to 120°C) of this backshell.
  • Consumer Electronics: For devices requiring compact and shielded connector assemblies, this product offers a practical solution which might enhance device performance and longevity.

This list is not exhaustive and only illustrates potential industries where this backshell could be applied. Each application needs to adhere to industry standards and undergo thorough design evaluation.

About NorComp

NorComp, a noted player in the electronics industry, particularly specializes in Assembly Items related to connector support. They focus on creating durable, high-quality parts like the 979-009-030R121 and other similar items which cater to a wide range of industrial uses. Their products often feature in critical applications where dependable performance under challenging conditions is essential. The emphasis on compliance with environmental standards like RoHS and REACH in their parts reflects their commitment to sustainability and safety.

Where to Find 979-009-030R121 by NorComp

To purchase the 979-009-030R121, potential buyers should depend on reputable and dependable distributors. While this part has historically been available from distributors such as Master Electronics, Interstate Connecting Components, Quest Components, Bristol Electronics, Onlinecomponents.com, Heilind Electronics, Future Electronics, Mouser Electronics, DigiKey, and Newark, inventory levels and pricing fluctuate. As such, visiting findchips.com is recommended to verify current availability and competitive pricing options. In addition, Assembly Items on findchips.com can provide insights into alternative parts that may also meet specific requirements, offered by NorComp or other leading manufacturers.

Compare pricing for 979-009-030R121 and other Assembly Items at findchips.com