Overview of 9920-100-6002 by Spectrum Control
The 9920-100-6002 is a feed through capacitor designed to filter electromagnetic interference (EMI) in various electronic applications. This specific component features a hermetic package that ensures reliable performance in demanding environmental conditions. With a rated voltage of 150 V and a rated current of 15 A, it is suitable for high-power applications that require effective EMI suppression. The capacitance is rated at 15 μF, which allows for the absorption and attenuation of unwanted high frequency signals, making it an essential element in maintaining signal integrity.
The 9920-100-6002‘s design includes a low pass filter configuration, facilitating the reduction of EMI while allowing lower frequency signals to pass through. The component meets stringent military specifications (MIL-PRF-15733; MIL-PRF-28861), which adds to its reliability in critical applications. The dimensions of the component are quite compact, with a diameter of 9.78 mm and a height of 9.83 mm, making it suitable for panel mounting applications.
The part is compliant with RoHS regulations and adheres to the REACH compliance code, indicating that it is free from hazardous substances. Additionally, the component has an insertion loss of up to 70 dB, which underscores its effectiveness in filtering out unwanted signals. The DC resistance is at a maximum of 0.005 Ω, ensuring minimal power loss when current flows through the component.
Industry Applications for 9920-100-6002
The 9920-100-6002 could potentially find applications across various industries. Here are some possible use cases:
- Consumer Electronics: This component might be utilized in devices such as televisions, audio systems, and computers, where reducing EMI is critical to enhancing audio and video quality. The effective low pass filtering capability of the part could support cleaner signal transmission in these devices.
- Energy and Power Systems: The 9920-100-6002 may find a role in power supplies and inverters, helping to filter out noise and spikes that could affect performance. Its ability to handle a maximum current of 15 A could make it suitable for high-load applications in this sector.
- Medical Imaging: In medical equipment such as ultrasound machines or MRI devices, this feed-through capacitor may help reduce noise interference that could affect imaging quality. Considering its compliance with military and medical specifications, it might also suit environments that demand high reliability.
- Robotics and Drones: With the growing use of electronics in robotics, the 9920-100-6002 might be used to ensure clear signal integrity in control systems, minimizing potential EMI issues that can disrupt the operation of robotic systems.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Spectrum Control
Spectrum Control is a manufacturer focused on providing high-performance filtering solutions, including Data Line Filters. The company specializes in EMI solutions and is well-known for offering a variety of filters, capacitors, and other components that meet the rigorous demands of multiple industries. The 9920-100-6002 is part of a broader portfolio that includes other similar products aimed at noise reduction and signal integrity enhancement.
With a commitment to quality and reliability, Spectrum Control ensures its components adhere to various industry standards, making their products suitable for high-performance applications. Other similar types of filters in their lineup may offer variations in parameters like capacitance, voltage ratings, and package types, catering to diverse engineering needs.
Research Price and Stock for 9920-100-6002 by Spectrum Control on Findchips.com
For those interested in acquiring the 9920-100-6002, it is recommended to research stock and pricing via Findchips. The platform offers a comprehensive overview of available stock and pricing options, making it easier for engineers and procurement professionals to make informed decisions.
Distributors where the part has been historically available include:
- Richardson RFPD
- Mouser Electronics
However, current stock levels and pricing may vary, so it is advisable to consult Findchips for the latest information. Additionally, users can explore the Data Line Filters category to find alternate parts to the 9920-100-6002 that may also meet their requirements, whether from Spectrum Control or other manufacturers.