999-11-110-10-000000 by Mill-Max Mfg Corp

Overview of 999-11-110-10-000000 by Mill-Max Mfg Corp

The component 999-11-110-10-000000 is an interconnection device from Mill-Max Mfg Corp, designed as a male non-insulated jumper. This part is noted for its compliance with significant environmental standards, specifically PFOA (Perfluoroalkyl and Polyfluoroalkyl Substances), PFOS (Perfluorooctane sulfonic acid), RoHS (Restriction of Hazardous Substances), and REACH (Registration, Evaluation, Authorisation and Restriction of Chemicals). These compliance certifications are crucial for industries aiming to reduce environmental impact while maintaining product safety and reliability.

This jumper is characterized by its .100-inch pitch, making it suitable for a variety of applications requiring a reliable connection without insulation. The absence of insulation may offer advantages in certain contexts, such as minimizing bulk in tight spaces or allowing for modular design in electronic assemblies.

In terms of compliance and manufacturing attributes, the part is Pb-free (lead-free), and its manufacturing life cycle is classified as active. The contact finish for termination is gold with a nickel barrier, which helps improve conductivity and ensures durability over time. Specific information regarding contact finishes for mating is not applicable for this component.

As of the current writing, these details ensure that the 999-11-110-10-000000 part is both environmentally-friendly and technically robust for various applications.

Industry Applications for 999-11-110-10-000000

The versatility of the 999-11-110-10-000000 part might make it suitable for several industries. Below are some potential applications where this interconnection device could be utilized:

  • Internet of Things (IoT): The non-insulated jumper could potentially be used in IoT devices where space is at a premium, allowing for interconnected sensors and modules. Its compliance with RoHS and REACH standards supports its use in consumer-facing products.
  • Industrial Automation: In robotics or automation equipment, the 999-11-110-10-000000 might facilitate connections between control units and actuators, where reliable electrical contact is necessary without excess bulk from insulation.
  • Telecommunications: This part could potentially serve as a connection point in telecommunication equipment, where consistent performance is vital for data transmission. Its gold termination helps in reducing contact resistance.
  • Consumer Electronics: Devices such as audio systems or gaming consoles might utilize this jumper for internal connections, benefiting from its compact footprint and compliance with environmental standards for consumer safety.
  • Robotics and Drones: The non-insulated nature of the jumper could allow for quick and efficient connections in robotic systems and drones, where modular design and lightweight components are essential.

It should be noted that the aforementioned industry applications are conceptual and illustrative; further analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.

About Mill-Max Mfg Corp.

Mill-Max Mfg Corp. specializes in precision electronic components, particularly in the connectors category. They have established a reputation for delivering high-quality interconnection solutions, including a variety of connectors, sockets, and pins designed for both general and specific applications.

The part 999-11-110-10-000000 exemplifies their commitment to producing parts that meet critical environmental standards. In addition to this jumper, Mill-Max offers a range of other interconnects that might support various applications across industries. This includes components that may vary in size, shape, and electrical specifications yet maintain the same level of compliance.

Research Price and Stock for 999-11-110-10-000000 by Mill-Max Mfg Corp on Findchips.com

For individuals or teams interested in acquiring the 999-11-110-10-000000, it is advisable to research stock and pricing through Findchips. This platform provides current availability and pricing details which can assist in making informed procurement decisions.

The part has previously been available through several distributors such as Sager, Interstate Connecting Components, DigiKey, and Mouser Electronics. However, current stock levels and pricing can vary, necessitating a look at these details on Findchips for the most accurate information.

Compare pricing for 999-11-110-10-000000 and other Other Interconnects / Connectors at findchips.com