Overview of 99M0111-22-0 by TE Connectivity
The 99M0111-22-0 by TE Connectivity is a highly efficient and reliable solution designed for a wide range of applications. It is a single-conductor wire, featuring a gauge size of 22 AWG and designed to withstand voltages up to 600V. The wire is black, measuring 100 meters in length, and it is supplied on a reel for ease of use and storage. The jacket material of this wire is polyester, ensuring durability and protection against environmental factors. With a conductor area of 0.38 mm² and stranding of 19 x 0.15 mm, this flexible cord and fixture wire is both robust and capable of high performance.
This wire is tin-plated, made from a copper alloy conductor, ensuring good conductivity and resistance to oxidation. It is also compliant with RoHS and REACH, making it suitable for use in various regulated environments. Additionally, it operates efficiently within a broad temperature range of -55°C to 120°C, making it versatile for various climatic conditions. Manufactured under stringent quality controls by TE Connectivity, the 99M0111-22-0 maintains consistency and reliability across its applications.
Industry Applications for 99M0111-22-0
The versatility and robust characteristics of the 99M0111-22-0 potentially make it suitable for diverse industrial applications. Here are some illustrative industries where it could potentially be used:
- Consumer Electronics: This wire might be used in the manufacturing of consumer electronics where reliable, low-voltage connections are necessary, such as in home appliances or entertainment systems.
- Industrial Automation: Its properties might make it ideal for wiring control cabinets and other components in automated production lines, where temperature fluctuations and voltage requirements demand reliable performance.
- Aerospace and Defense: Considering its voltage rating and temperature range, this wire might be suitable for aerospace applications that require wiring with high performance under extreme conditions, though specific certifications for aerospace would be needed.
- Telecommunications: It could be used in the setup of telecommunications equipment, especially in environments where durable and flexible wiring is crucial.
Note that these potential applications are conceptual and require detailed analysis by engineering and procurement teams to ensure compatibility with specific equipment standards and regulations.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions with a strong focus on various industries, including automotive, energy, industrial applications, and healthcare among others. Within the realm of Wires and Cables, TE Connectivity provides an array of products like the 99M0111-22-0, which fulfill demanding specifications for a variety of applications. Their products are known for their high quality, reliability, and innovation. Featuring a broad range of connector support items, TE Connectivity’s offerings cater to a vast spectrum of technical requirements ensuring performance and efficiency.
Where to Find 99M0111-22-0 by TE Connectivity
The 99M0111-22-0 and alternatives in Wires and Cables category can be researched on findchips.com. This site offers up-to-date info on current stock levels, pricing from various distributors, and detailed part data. Previously, this part has been available through distributors such as Master Electronics, Interstate Connecting Components, onlinecomponents.com, Mouser Electronics, DigiKey, and Newark. However, inventory status and pricing exceptions commonly occur, making findchips.com an essential resource for the most accurate procurement information.