99M0111-24-2L by TE Connectivity

Overview of 99M0111-24-2L by TE Connectivity

The 99M0111-24-2L by TE Connectivity is a 24 AWG hook-up wire designed for versatile applications within the electronic part industry. This wire features a single conductor made of copper alloy with a tin finish, ensuring good conductivity and corrosion resistance. The jacket of the wire is made from polyester, colored in pink, providing both physical protection and insulation. Rated for 600 volts, it can handle moderate voltage requirements efficiently. The flexibility of this cord, combined with a high operating temperature range from -55 °C to 120 °C, makes it suitable for a wide array of environments.

Additionally, the part is compliant with RoHS and REACH, certifying that it meets current environmental and safety standards. It is typically supplied in a reel length of 100 meters, which facilitates ample usage for both small-scale projects and large installations. Given its specifications, including a Wire and Cable Name tag of “Flexible Cord and Fixture Wire,” this product represents a reliable choice for various wiring setups.

As of the current writing, the factory lead time for 99M0111-24-2L is 7 weeks and 5 days, suggesting planning purchases in advance can be beneficial.

Industry Applications for 99M0111-24-2L

The applications of the 99M0111-24-2L are vast due to its robust handling of electrical and environmental conditions. Some potential industry applications, carefully chosen from our comprehensive understanding of this part’s attributes, might include:

  • Consumer Electronics: It could be potentially used in the internal wiring of appliances and electronic devices. Given its high-temperature resistance and flexibility, it is a suitable choice for small, compact electronics where space and temperature are critical factors.
  • Energy and Power Systems: The 99M0111-24-2L might be used in wiring for low-voltage connections inside power supply units and other energy-related apparatus. Its voltage rating and insulation might protect wiring from environmental factors in enclosures.
  • Renewable Energy: In renewable energy setups such as solar panels or wind turbines, this wire could potentially link low voltage control systems. The operating temperature range is crucial for environments exposed to varying weather conditions.

Please note that these potential industry applications are illustrative and require rigorous analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application needs.

About TE Connectivity

TE Connectivity is a leader in technology and innovation, specifically in the area of Wires and Cables. Their extensive product range within the Connector Support category features a variety of wires and cables that cater to a wide array of applications across numerous industries. TE Connectivity focuses on reliability, efficiency, and high standards of compliance, which are evident in products like the 99M0111-24-2L and similar items under their brand. Their expertise in creating products that can withstand a variety of environmental and electrical stresses makes them a noteworthy supplier in this field.

Where to Find 99M0111-24-2L by TE Connectivity

To purchase the 99M0111-24-2L wire, our site findchips.com offers comprehensive stock levels and pricing information. This part has historically been available from distributors such as Master Electronics, Interstate Connecting Components, and Onlinecomponents.com, among others. To check current availability and compare pricing, we suggest searching at findchips.com. Additionally, for alternative options within the Wires and Cables category that TE Connectivity or other manufacturers might offer, using the aforementioned link can prove beneficial.

Compare pricing for 99M0111-24-2L and other Wires and Cables / Connector Support at findchips.com