Overview of 9FGL0251DKILFT by Renesas Electronics Corporation
The 9FGL0251DKILFT is a high-performance clock generator capable of outputting frequencies up to 100 MHz. Manufactured by Renesas Electronics Corporation, this part employs Complementary Metal-Oxide-Semiconductor (CMOS) technology, ensuring low power consumption and high efficiency. Highlighting its versatility and robust design, the 9FGL0251DKILFT operates within a broad temperature range from -40 °C to 85 °C, suitable for applications demanding high reliability under extreme conditions.
With a nominal supply voltage of 3.3V and a maximum supply voltage up to 3.465V, this electronic component provides a stable clock output essential for digital circuits. It features a compact footprint with a body size of just 4 mm x 4 mm, making it ideal for space-constrained applications. Furthermore, the part is designed with 24 no-lead terminals and a very thin profile chip carrier package, optimizing board space and improving thermal management.
The 9FGL0251DKILFT is listed as “Active” in its lifecycle stage and comes with a one-year warranty. It is AS6081 certified, ensuring high standards of quality and reliability for users. Additionally, it complies with REACH regulations, promoting environmental sustainability. Renesas Electronics specifies a factory lead time of 26 weeks and 1 day for this part, as of the current writing.
Industry Applications for 9FGL0251DKILFT
Based on its features and capabilities, the 9FGL0251DKILFT can potentially serve a wide range of industries. Being a member of the Clock Generators subcategory introduces it to numerous applications:
- Telecommunications: The accurate and stable clock signals provided by the 9FGL0251DKILFT could be critical for network equipment, such as routers and switches, where precise timing is crucial.
- Computing and Data Storage: Servers and data centers that require reliable clocking to manage vast amounts of data could benefit from this clock generator. Its performance might help in maintaining system integrity and data synchronization.
- Consumer Electronics: Devices like high-speed graphic cards and gaming consoles, which require high-frequency and precise clock signals for optimal performance, could potentially utilize this clock generator.
- Industrial Automation: In factory settings, automated machinery and production systems that depend on accurate timing for operational efficiency might find this part useful.
- Electronic Manufacturing: During the fabrication of electronic components and systems, precise timing devices are essential, making the 9FGL0251DKILFT potentially suitable.
Note that these potential industry applications are illustrative and require thorough verification by engineering and design teams to ensure compliance with specific requirements and standards.
About Renesas Electronics Corporation
Renesas Electronics Corporation is a premier supplier of advanced semiconductor solutions including microcontrollers, Clock Generators, and a wide array of other electronic components. Renesas is known for its innovative products that offer high performance, energy efficiency, and reliable solutions across various industries. The 9FGL0251DKILFT is part of Renesas’ extensive portfolio, which includes components vital for developing cutting-edge technology in consumer, automotive, and industrial applications.
The company focuses on key technological advancements in core areas such as energy management and automation, providing integrated solutions that help shape a sustainable future. With a global presence and emphasis on technical support and customer service, Renesas continues to lead in the semiconductor market.
Where to Find 9FGL0251DKILFT by Renesas Electronics Corporation
For those considering purchasing the 9FGL0251DKILFT, it is advisable to research this part on findchips.com. Here, you can access detailed information on current stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Avnet Silica and Sensible Micro Corporation; however, to get the most current availability, checking findchips.com directly will provide up-to-date details.
At this platform, you can also explore other Clock Generators that might fit your requirements, either as alternatives or for different applications. Searching on FindChips allows you to compare components based on specification and supplier options, thus making an informed purchasing decision.