Overview of 9HT10-32.768KDZF-T by TXC Corporation
The 9HT10-32.768KDZF-T is a parallel fundamental quartz crystal designed for surface mount applications. Operating at a nominal frequency of 32.768 kHz, this component is well-suited for various timing applications. The SMD (Surface Mount Device) package measures 3.2mm x 1.5mm and has a height of 0.75mm, making it compact and suitable for modern electronic designs where space is a premium. With a load capacitance of 12.5 pF, this crystal can satisfy requirements for low-power consumption and is compliant with RoHS standards, ensuring that it meets environmental regulations regarding hazardous substances.
Manufactured by TXC Corporation, the part is characterized by several critical specifications. It features a frequency tolerance of +/- 20 ppm and a frequency stability of 0.0108%. The operating temperature range for this device spans from -40 °C to 85 °C, accommodating a variety of environmental conditions. Notably, the aging rate is 3 ppm in the first year, contributing to the reliability of devices that utilize this crystal. The series resistance is 70,000 Ohms, which plays a role in determining the power characteristics of the crystal during operation.
Industry Applications for 9HT10-32.768KDZF-T
The 9HT10-32.768KDZF-T quartz crystal may potentially find use across several industries due to its specific attributes. Below are some examples of how this part might be utilized in various applications:
- Energy and Power Systems: This component could potentially play a role in energy management systems where timing accuracy is critical for monitoring and control processes. Devices like smart meters and grid management solutions might incorporate it to maintain synchrony.
- Transportation and Logistics: In GPS systems and vehicle telematics, the precision of timing is paramount. The 9HT10-32.768KDZF-T quartz crystal might be used in these applications to ensure accurate data processing and location tracking.
- Renewable Energy: In solar inverters and wind turbine controllers, accurate timing can optimize energy conversion and grid integration. The load capacitance and operating temperature range of this crystal could contribute well to such applications.
- Automotive: If the 9HT10-32.768KDZF-T meets relevant automotive standards, it might be used in applications such as engine control units (ECUs) and advanced driver-assistance systems (ADAS) for reliable timing information.
It is essential to note that these potential industry applications are conceptual in nature and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TXC Corporation
TXC Corporation specializes in the manufacturing of quartz crystal products and oscillators, contributing to the field of Crystals/Resonators with a broad range of components tailored to various applications. The company is known for its commitment to quality and compliance with industry standards. The 9HT10-32.768KDZF-T is part of the 9HT10 series, which includes other similar products aimed at providing precise timing solutions. TXC’s focus on innovation ensures that their components remain relevant and useful in today’s fast-evolving technological landscape.
Research Price and Stock for 9HT10-32.768KDZF-T by TXC Corporation on Findchips.com
For those interested in the 9HT10-32.768KDZF-T, it is advisable to research stock and pricing through Findchips.com to ensure up-to-date information. You can also explore alternative parts within the Quartz Crystals subcategory, which might be available from TXC Corporation or other manufacturers. Historically, this part has been available at various distributors, including:
- New Advantage Corporation
- Chip Stock
- TME
- Quest Components
- Verical
- Future Electronics
- Arrow Electronics
- Mouser Electronics
- DigiKey
- Newark
However, availability may vary, and visiting Findchips will provide the current status of stock levels and pricing.
Compare pricing for 9HT10-32.768KDZF-T and other Quartz Crystals / Crystals/Resonators at findchips.com
For a thorough comparison, visit Findchips and review the pricing for 9HT10-32.768KDZF-T alongside other options within the Quartz Crystals subcategory to find the component that best fits your specific application needs.