MUN5311DW1T1G by onsemi

Overview of MUN5311DW1T1G by onsemi

The MUN5311DW1T1G encompasses a Complementary Bipolar Digital Transistor (BRT), designed with a configuration that supports separate, two elements with built-in resistor functionality. This component is encapsulated in a SC-88/SC70-6/SOT-363 6 lead package, confirming its adaptation for space-efficient designs with a requirement for both NPN and PNP polarities. The part is characterized by a collector-emitter voltage of 50V and a continuous collector current capability of 100mA. Its built-in bias resistors, both R1 and R2, are valued at 10kOhm, facilitating simplified circuit design through integrated resistor ratios, thereby making additional external components unnecessary for biasing operations.

This part’s small-outline package (SC-88, SC-70, 6-pin) and its functionality as a switching transistor make it a viable option for high-density electronic applications. Notably, it is compliant with RoHS, indicating a lead-free production. The operational temperature can reach up to 150°C, which accommodates a variety of thermal environments. Other significant properties include a peak reflow temperature of 260°C and a collector power dissipation maximum of approximately 0.385W, highlighting its robust performance in diverse operational conditions.

Industry Applications for MUN5311DW1T1G

The various properties of MUN5311DW1T1G potentially make it applicable across a diverse array of industries. Below are conceptual uses in selected sectors, based on the transistor’s characteristics, such as its voltage and current handling capabilities and its resilience in different working conditions.

  • Energy and Power Systems: Could potentially be utilized in power regulation systems where precise control and switching of power are necessary. The high collector-emitter voltage and continuous collector current make it suitable for managing low to medium power signals within control units.
  • Transportation and Logistics: Might be integrated into vehicle electronic systems for controlling lighting or signal systems, depending on further validation for automotive standards. Its high temperature tolerance and sturdy packaging could be beneficial in the harsh environments typical in transportation applications.

Note that these potential industry applications are only conceptual/illustrative and require further analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements.

About onsemi

onsemi is a prominent manufacturer specializing in various semiconductor components, including Small Signal Bipolar Transistors. The company is well-regarded for crafting innovative, high-performance devices required in modern electronic and digital applications. Specifically, in the realm of Small Signal Bipolar Transistors, onsemi provides parts like the MUN5311DW1T1G, characterized by its dual-element configuration and built-in bias resistors, which simplify circuit designs while maintaining reliability and efficiency.

Where to Find MUN5311DW1T1G by onsemi

In the quest to source the MUN5311DW1T1G, findchips.com serves as an invaluable tool for comparing stock availability and prices across multiple distributors. Historically, this part has been offered through distributors such as Master Electronics, Flip Electronics, Mouser Electronics, and DigiKey. However, current availability and pricing can vary, and potential buyers are strongly encouraged to check findchips.com for the most up-to-date information. The platform also facilitates exploration of alternative parts under the category of Small Signal Bipolar Transistors, which might be provided by onsemi or other manufacturers.

Compare pricing for MUN5311DW1T1G and other Small Signal Bipolar Transistors / Transistors at findchips.com