Overview of STD13NM60N by STMicroelectronics
The STD13NM60N is an N-channel 600V, 280 mOhm typ., 11 A MDmesh II Power MOSFET housed in a DPAK package. This transistor is designed to offer high voltage capability, low on-resistance, and high switching performance. The TO-252 package, also referred to as DPAK, is known for its compact footprint and ability to handle relatively high power levels, making it suitable for both compact and power applications.
This device operates as an enhancement-mode transistor, typically used for switching applications due to its fast switching characteristics and robustness in handling high voltages. With a breakdown voltage minimum of 600V and a maximum drain current of 11 A, it is equipped to manage challenging electrical environments. Furthermore, the transistor features a built-in diode which enhances its performance in circuits where flyback diodes are required to manage switching currents.
The STD13NM60N adheres to environmental and safety standards with RoHS compliance and a Moisture Sensitivity Level of 1, indicating its robustness in humid conditions. This transistor’s availability in plastic/epoxy material and with a matte tin (Sn) terminal finish helps in improving its durability and efficacy in various applications.
Industry Applications for STD13NM60N
Given its specifications, STD13NM60N is potentially suitable for a range of industry applications where power efficiency and high voltage are critical. Here are some specific industry applications where this Power MOSFET might be considered:
- Industrial Automation: This typically might include power supplies for industrial control systems, and motor control circuits. The high breakdown voltage and fast switching capacity could potentially be crucial for managing inductive loads typically found in these environments.
- Energy and Power Systems: In energy applications, such as switching regulators and management modules, the STD13NM60N could potentially be used due to its ability to handle high current and voltage, reducing losses and improving efficiency.
- Renewable Energy: Solar inverters and wind turbine power converters might benefit from the MDmesh technology and switching capabilities of this Power MOSFET. The technology’s reduced on-state resistance and power dissipation could potentially enhance the efficiency and reliability of the conversions from DC to AC in renewable energy systems.
Please note that these applications are conceptual and would require thorough evaluation and validation by engineering and procurement teams, ensuring each component suits the specific needs and standards of the intended application.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader that designs and manufactures a multitude of electronic components, including a broad range of transistors such as Power Field-Effect Transistors. They are well-regarded in the electronics sector for providing innovative semiconductor solutions across different industry sectors. The STD13NM60N is just one example of STMicroelectronics’ efforts to innovate within the field of Power Field-Effect Transistors. They aim to address the needs of high efficiency and density, which are critical for contemporary electronic devices and systems.
Where to Find STD13NM60N by STMicroelectronics
To purchase the STD13NM60N, prospective buyers are recommended to visit findchips.com. Here, they can look up current stock levels, pricing, and availability from various distributors. Historically, STD13NM60N has been available at distributors like Win Source Electronics, Chip1Stop, and DigiKey among others. Considering procurement, it’s advisable to also check for possible alternatives provided by STMicroelectronics or other manufacturers in the category of Power Field-Effect Transistors to compare features and specifications that best meet application requirements.