Overview of SI4946BEY-T1-E3 by Vishay Intertechnologies
The SI4946BEY-T1-E3 is described as a dual N-channel Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) featuring a drain-source voltage of 60V and a continuous drain current of 6.5A per channel. Its low drain-source on-resistance of just 0.041 ohms highlights its efficiency in conducting electricity. This component is encapsulated in an MS-012AA, SOIC, SOP-8 package, providing a small outline and gull wing terminal form that facilitates surface mounting, making it ideal for compact circuit designs.
This MOSFET is constructed from silicon and operates as an enhancement-mode transistor, which requires a positive gate-source voltage to operate. It is suitable for various switching applications where high-speed and efficiency are vital. The part also features a built-in diode and is designed to handle an avalanche energy rating of 7.2mJ, enhancing its reliability in rugged environments.
The significant operating temperature range of -55 °C to 175 °C and a power dissipation maximum of 3.7W position it well for high-performance and durable applications. Compliance with stringent environmental standards such as RoHS, REACH, and ECCN with code EAR99 ensures its suitability in global markets. This component is also marked ‘End Of Life’ with a factory lead time of 10 weeks and 4 days at the time of this writing, indicating a need for potential buyers to plan procurement with foresight or consider alternative parts.
Industry Applications for SI4946BEY-T1-E3
The SI4946BEY-T1-E3 could potentially serve numerous applications across different industries, particularly where high efficiency and thermal stability in electronic switching are required. Below are some illustrative, potential industry applications:
- Consumer Electronics: This MOSFET might be used in applications such as power management circuits within consumer electronics where efficiency and miniaturization are crucial. For instance, it could potentially be part of the power supply circuitry in laptops, smartphones, and tablets, offering efficient power conversion.
- Energy and Power Systems: Given its high endurance and efficient performance, this component might be ideal in the switch-mode power supplies (SMPS) of home appliances and industrial machines, contributing to better energy management and reduced heat production.
- Renewable Energy: In solar inverters or wind turbine converters, this MOSFET could potentially manage power switching to ensure optimal conversion of renewable sources to usable energy, again thanks to its high efficiency and robustness against environmental variables.
Please note that these applications are conceptual and necessitate comprehensive validation by engineering and design teams to ensure compliance with industry specifications and to suit specific application needs. These options reflect common uses of similar Power Field-Effect Transistors.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the electronic components industry, particularly known for its extensive range of transistors, including Power Field-Effect Transistors. Their products, such as the SI4946BEY-T1-E3, demonstrate a commitment to delivering high performance and reliable components that meet rigorous industry standards and cater to a wide range of technological needs.
Where to Find SI4946BEY-T1-E3 by Vishay Intertechnologies
To source the SI4946BEY-T1-E3, it is advisable to research through platforms such as findchips.com. Here you can also explore alternate Power Field-Effect Transistors from Vishay Intertechnologies or other manufacturers. This component has been available historically from distributors such as LCSC, EBV Elektronik, Avnet Asia, and Newark among others. However, stock levels and pricing vary, and current updates can be crucial in procurement decisions.