Overview of THS5010KJ by TE Connectivity
The THS5010KJ by TE Connectivity is a through-hole wirewound resistor, belonging to the THS series, with a resistance value of 10,000 ohms and a power rating of 50 watts. It features a resistance tolerance of ±5% and a voltage rating of 1.25 kV. This resistor is designed for chassis mounting and is characterized by a temperature coefficient of ±30 ppm/°C. Notably, the THS5010KJ is compliant with RoHS standards, ensuring it meets current environmental requirements for hazardous substances.
This part is constructed with a wire-wound technology, which typically allows for higher power handling and precision. With lug terminals for secure connection, the resister is packaged in a rectangular form and is suitable for environments that require high voltage and stable performance over varying temperatures. The factory lead time for this component is currently 17 weeks and 2 days.
Industry Applications for THS5010KJ
The THS5010KJ resistor might be suitable for various industry applications where high power and precision are necessary, especially in environments with high-voltage requirements and temperature variability. Here are some potential use cases:
- Industrial Automation: This resistor could potentially be used in motor control circuits and industrial heating systems where stability and tolerance to high power and temperatures are critical.
- Telecommunications: In telecommunication equipment, where precise resistance and high voltage handling are essential for signal control, the THS5010KJ might be used.
- Consumer Electronics: For power supplies in consumer electronics that require robust power management solutions, this resistor could be relevant due to its high power rating and stable performance.
- Aerospace and Defense: Given its high power and precision, the THS5010KJ could possibly be utilized in aerospace applications, though specific analyses would be needed to confirm compliance with industry-specific standards.
Note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure conformance with industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a prominent manufacturer in the field of electronic components, including a variety of resistors. Within the spectrum of Wire Wound Resistors, TE Connectivity offers an array of products including the THS5010KJ. These resistors are recognized for their durability and precision, making them suitable for high-demand applications across various industries. TE Connectivity’s expertise in manufacturing resistors ensures that their components like the THS5010KJ are not only reliable but also meet stringent quality standards.
Where to Find THS5010KJ by TE Connectivity
To procure the THS5010KJ, consider researching your options on findchips.com. On this site, you can access comprehensive information about availability, pricing, and lead times. Historically, this part has been available through several distributors, including Master Electronics, Chip1Stop, Avnet Abacus, Onlinecomponents.com, Mouser Electronics, Avnet Americas, DigiKey, and Newark. Although these distributors have provided this component in the past, you should verify current stock levels and pricing through FindChips to get the most updated information. Additionally, through the Wire Wound Resistors link, alternative parts from TE Connectivity or other manufacturers might also be considered.