MPC870CVR133 by NXP Semiconductors

Overview of MPC870CVR133 by NXP Semiconductors

The MPC870CVR133 is a 32-bit, 133MHz RISC processor from NXP Semiconductors employing the robust PowerQUICC architecture with 32-bit Power Architecture technology. It is fabricated using a 0.18 µm CMOS process. This unit features a fixed-point computational format and a clock speed that operates at 133 MHz, making it proficient for a variety of computing tasks.

It is packaged in a Pb-free, plastic 256-pin ball grid array (BGA) type package, ensuring considerable saving in space and robust connectivity options. The specific model conforms to RoHS, REACH compliance, and holds an ECCN code of 3A991.A.2, placing it under certain export control classifications. Its factory lead time was last listed as 4 weeks, a crucial consideration for procurement and planning.

The MPC870CVR133 features an integrated cache which enhances the data retrieval operations, and supports boundary scan for improved maintainability. Moreover, it includes provisions for working in low power modes, enhancing its applicability in power-sensitive applications. With a moisture sensitivity level of 3, handling and storage need to be managed carefully.

Industry Applications for MPC870CVR133

The key specifications and features of MPC870CVR133 suggest its suitability for several advanced technological domains, although these suggestions are conceptual and must be validated by specific engineering and design evaluations:

  • Telecommunications: Its ability to process at high speeds and support for boundary scan might make MPC870CVR133 a potential candidate for base station management or in network routers where intense data processing is required for routing and signal management.
  • Computing and Data Storage: With a 133MHz frequency and an integrated cache, this microprocessor could potentially be used in server management systems where efficient data handling and reliability are critical.
  • Industrial Automation: Its robustness in processing capabilities and support for low power operation could make it suitable for control systems in highly automated manufacturing lines, possibly handling complex computations for real-time systems monitoring.
  • Consumer Electronics: The performance characteristics of the MPC870CVR133 possibly extend to consumer electronics that necessitate responsive and effective processing power, such as high-performance gaming consoles or smart home devices.

Note that these industry applications are speculative and must adhere to specific performance standards and requirements typical of each field.

About NXP Semiconductors

NXP Semiconductors is a prominent leader in the stream of microcontrollers and processors, including the field of Microprocessors. The company has built a strong reputation for designing and manufacturing robust microprocessing units, like the MPC870CVR133, and others which harness the power of advanced RISC architecture. NXP’s focus extends to providing solutions that are at the cutting edge of technology while assuring compliance with the necessary environmental standards such as RoHS and REACH.

Where to Find MPC870CVR133 by NXP Semiconductors

To procure MPC870CVR133, visiting findchips.com is advisable. This platform provides the most comprehensive, up-to-date information about stock availability and pricing from various distributors. Historically, distributors such as Flip Electronics, Avnet Americas, and Farnell have stocked this part. Consumers should verify current stock levels and perhaps explore alternative Microprocessors that might be offered by NXP Semiconductors or other manufacturers, also available on findchips.com.

Compare pricing for MPC870CVR133 and other Microprocessors / Microcontrollers and Processors at findchips.com