Overview of SDCS2/32GBSP by Kingston Technology Company
The SDCS2/32GBSP is a high-performance 32GB microSDHC/SDXC Canvas Select Plus card from Kingston Technology Company. It features an impressive read speed of 100MB/s and a write speed of 85MB/s. This Flash Memories component operates with a UHS-I interface, which stands for Ultra High Speed Phase I, making it suitable for enhanced data transfer rates. The product part complies with the CL10, speed class designation, ensuring a minimum write speed of 10 MB/s, essential for high-resolution video recording and smooth playback. The card is also qualified under the Application Performance Class 1 (A1), signifying its ability to run and store Android applications with enhanced capabilities.
From a physical perspective, the SDCS2/32GBSP measures 32 mm in length and 24 mm in width, with a maximum seated height of 2.1 mm. It offers a memory density of approximately 274.9 gigabits and fits into standard microSDHC and microSDXC slots, making it versatile for various devices. The card operates within a temperature range of -25°C to 85°C, ensuring reliability under diverse environmental conditions. Manufactured by Kingston Technology Company, this part confirms to the RoHS code and maintains a CMOS technology base, indicating its construction with Complementary Metal-Oxide-Semiconductor materials.
Industry Applications for SDCS2/32GBSP
The SDCS2/32GBSP’s high transfer speeds and large capacity suit it for a variety of industry applications, although it should be noted that suitability depends on specific requirements, and further verification by engineering teams is advised:
- Consumer Electronics: This memory card could potentially be used in high-definition cameras and other portable devices where high-speed data writing and reading are necessary. The 100MB/s read speed enables faster file access and retrieval, enhancing user experience in devices like digital cameras, gaming consoles, and music players.
- Telecommunications: Possible application in enhancing the storage capabilities of network devices. Data logging and cache operations in routers and switches might benefit from the card’s speed and reliability.
- Smart Cities: Used in various IoT devices for urban applications, such as traffic monitoring systems and surveillance cameras, where quick data write speed is essential for capturing real-time events efficiently.
- Education and Research: In academic settings, these memory cards could support research with large data needs or devices used for high-end computations and data storage.
- Security and Surveillance: The product might be effectively used in surveillance cameras, where consistent, fast, and reliable storage is critical for continuous data writing, and the robust temperature tolerance ensures performance in different climatic conditions.
Note that these potential industry applications are illustrative and require precise analysis and confirmation by respective industry specialists to ensure compliance with specific standards and requirements.
About Kingston Technology Company
Kingston Technology Company is a prominent player in the memory products market, boasting a broad portfolio that spans various types of memory solutions including RAM, SSDs, and Flash Memories. Kingston is well-regarded for its commitment to quality and reliability, which is reflected in its product offerings like the SDCS2/32GBSP. The company’s expertise in creating performance-oriented memory solutions that cater to a range of consumer and industrial applications positions Kingston as a go-to brand for robust memory needs.
Where to Find SDCS2/32GBSP by Kingston Technology Company
To secure the SDCS2/32GBSP, potential buyers should first explore findchips.com. This platform offers up-to-date inventory levels, pricing, and details on various distributors. Historically, this part has been available at distributors like New Advantage Corporation, NAC, and Future Electronics although real-time stock levels and availability will require verification through findchips.com. Additionally, for finding alternative Flash Memories options which may be offered by Kingston Technology Company or other manufacturers, this same resource can provide substantial assistance.