M74VHC1GT125DT1G by onsemi

Overview of M74VHC1GT125DT1G by onsemi

The M74VHC1GT125DT1G is a high-performance CMOS single non-inverting buffer featuring a 3-state output in a TSOP-5 package. As part of the AHC/VHC family, this logic component boasts attributes suitable for fast switching and low power operations. With a supply voltage range of 3V to 5.5V, it meets strict requirements for various digital systems. Its unidirectional control type and enable low function make it foundational in advanced bus driver and transceiver logistics. The device’s quick propagation delay (tpd) of 16 ns, combined with a miniature footprint —3 mm in length and 1.5 mm in width— stabilizes its prominence in circuits where space and speed are constrained.

Industry Applications for M74VHC1GT125DT1G

Given its specifications, the M74VHC1GT125DT1G may be suitable for a wide range of applications across various industries:

  • Energy and Power Systems: The component’s robust temperature range and low power consumption could make it an excellent choice for energy distribution controls and smart grid technologies.
  • Transportation and Logistics: The fast switching capability and operational reliability over a wide temperature scale make it potentially suitable for transportation systems, including automotive electronic controllers and logistics tracking systems.
  • Renewable Energy: Given its qualification for military temperature grades and low power requirements, it could be utilized in control systems for solar power inverters or wind turbine control modules.
  • Automotive: Its robust operational temperature range and high-speed data transmission features could serve critical automotive applications, from in-vehicle networking to sensor data aggregation modules.

This variety in application showcases the versatility and reliability of the M74VHC1GT125DT1G, making it a valuable component in engineering projects within these potentially revolutionary areas.

About onsemi

onsemi is a global leader in power and signal management, serving a broad range of industries with a focus on automotive and industrial markets. Specializing in semiconductor technology, onsemi stands out in the manufacture of Bus Driver/Transceivers and logic components, providing innovative solutions that lead to smarter, more energy-efficient devices. The M74VHC1GT125DT1G is a testament to onsemi’s commitment to high-quality and performance in critical electronic systems. With a robust portfolio of similar parts, the company ensures the availability of top-tier components for a multitude of applications.

Where to Find M74VHC1GT125DT1G by onsemi

To secure the M74VHC1GT125DT1G for your application, visiting findchips.com is highly recommended. Not only can you find current stock levels and pricing for this component, but you can also explore other Bus Driver/Transceivers that might offer alternative solutions. Historically, distributors such as DigiKey, Newark, Farnell, and Avnet Americas have stocked this part, but availability can change. Therefore, using findchips.com will ensure you have the most up-to-date information regarding distributors and purchasing options.

Compare pricing for M74VHC1GT125DT1G and other Bus Driver/Transceivers / Logic at findchips.com