PMR03EZPJ000 by ROHM Semiconductor

Overview of PMR03EZPJ000 by ROHM Semiconductor

The PMR03EZPJ000 is a fixed resistor specifically designed with a Metal Glaze/Thick Film technology. Characterized by its 0 Ohm resistance value, this component is often utilized as a jumper, facilitating the creation of non-standard circuit paths or the modification of existing patterns without soldering. This surface-mount resistor is housed in a compact 0603 chip package, measuring 1.6 mm in length and 0.8 mm in width, with a minimal height of 0.25 mm.

The resistor features a substantial rated current of 22.4A, making it appropriate for high current applications. It supports an operation within the temperature range of -55°C to 155°C and is suitable for automotive applications as indicated by its AEC-Q200 compliance. The component is also RoHS compliant and is designed to meet e3 environmental standards under the JESD-609 Code. Currently, as of the last update, the factory lead time for this component is noted to be 18 weeks.

Industry Applications for PMR03EZPJ000

The characteristics of PMR03EZPJ000 enable it to serve variably across multiple sectors. Given its high current rating and temperature resilience, this component is versatile. However, it is important to note that the following potential industry applications are conceptual and should be verified for specific use cases by appropriate engineering teams:

  • Consumer Electronics: Devices such as smartphones and tablets might utilize such resistors to manage power distribution effectively within tight circuit board configurations. The small size of the PMR03EZPJ000 would be particularly beneficial in these applications.
  • Automotive: The PMR03EZPJ000’s compliance with AEC-Q200 standards suggests it could possibly be integrated into automotive electronics, such as in ECUs (Electronic Control Units) or power distribution systems, where high current handling and thermal stability are required.
  • Computing and Data Storage: High-performance computing systems, which need efficient power regulation and distribution to maintain system stability, might also employ this type of resistor.
  • Telecommunications: Telecom infrastructures, which require consistent performance over a range of temperatures, potentially benefit from the robust design of the PMR03EZPJ000.

These applications are illustrative and require thorough analysis and validations in terms of design specifications and industry standards.

About ROHM Semiconductor

ROHM Semiconductor is a prominent manufacturer known for its innovative solutions in the semiconductor industry, including resistors. Specializing in Metal Glaze/Thick Film Resistors, ROHM designs resistors that are not only efficient but also reliable, catering to a wide array of technological needs. The PMR03EZPJ000 is a testament to their commitment to quality, showing versatility and robustness required in contemporary electronic applications. The company’s extensive range of resistor components illustrates their capability to meet diverse market requirements, continually advancing resistor technology.

Where to Find PMR03EZPJ000 by ROHM Semiconductor

For those interested in purchasing the PMR03EZPJ000, it is recommended to explore Metal Glaze/Thick Film Resistors on findchips.com. This platform allows users to check real-time availability from numerous suppliers and compare prices effectively. Historically, distributors such as Avnet Asia, Mouser Electronics, DigiKey, and New Advantage Corporation have stocked this part. However, inventory and pricing are subject to change, and it is advisable to review up-to-date information on findchips.com.

Compare pricing for PMR03EZPJ000 and other Metal Glaze/Thick Film Resistors at findchips.com